Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Switches & Relays
                                                                                                    3. Switches
                                                                                                    4. Microswitch Snap Action Switches
                                                                                                    Print Page

                                                                                                    0E79-40A0

                                                                                                    Microswitch, Snap Action, Pin Plunger, DPDT, Quick Connect, Solder, 10 A

                                                                                                    ZF
                                                                                                    ZF 0E79-40A0
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerZF
                                                                                                    Manufacturer Part No0E79-40A0
                                                                                                    Newark Part No.84F508
                                                                                                    Product RangeE Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 26 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    250+$11.080
                                                                                                    Price for:Each
                                                                                                    Minimum: 1000
                                                                                                    Multiple: 200
                                                                                                    $11,080.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ZF
                                                                                                    ManufacturerZF
                                                                                                    Manufacturer Part No0E79-40A0
                                                                                                    Newark Part No.84F508
                                                                                                    Product RangeE Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Microswitch TypeSnap Action
                                                                                                    Switch Operation(On)
                                                                                                    Microswitch ActuatorPin Plunger
                                                                                                    Contact ConfigurationDPDT
                                                                                                    Switch TerminalsQuick Connect, Solder
                                                                                                    Contact Current Max10A
                                                                                                    Contact Voltage DC Nom-
                                                                                                    Product RangeE Series
                                                                                                    Contact Voltage AC Nom250V
                                                                                                    Operating Force Max425gf
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The 0E7940A0 is a double-pole double-throw (DPDT) Pushbutton Switch with thermoplastic acetal actuating button and gold cross point ON contacts. This panel mount pushbutton switch features thermoplastic polyester case, beryllium copper moving blades, stainless steel springs and quick connect brass terminals.

                                                                                                    • UL94V-O Flammability rating
                                                                                                    • Long-life coil spring, snap-action mechanism
                                                                                                    • 6000 Minimum operations (according UL)
                                                                                                    • -40 to 85°C Temperature rating

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Microswitch Type

                                                                                                    Snap Action

                                                                                                    Microswitch Actuator

                                                                                                    Pin Plunger

                                                                                                    Switch Terminals

                                                                                                    Quick Connect, Solder

                                                                                                    Contact Voltage DC Nom

                                                                                                    -

                                                                                                    Contact Voltage AC Nom

                                                                                                    250V

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Switch Operation

                                                                                                    (On)

                                                                                                    Contact Configuration

                                                                                                    DPDT

                                                                                                    Contact Current Max

                                                                                                    10A

                                                                                                    Product Range

                                                                                                    E Series

                                                                                                    Operating Force Max

                                                                                                    425gf

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)