Print Page
887 In Stock
5,432 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.890 | $3.89 |
| Total Price | $3.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.890 |
| 10+ | $3.570 |
| 25+ | $3.450 |
| 50+ | $3.400 |
| 100+ | $3.350 |
| 250+ | $3.030 |
| 500+ | $2.770 |
| 1000+ | $2.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFTDI
Manufacturer Part NoFT231XS-R
Newark Part No.
Re-Reel83T7089
Cut Tape83T7089
Product RangeFT231X
Technical Datasheet
USB IC TypeUSB-UART Converter
USB StandardUSB 2.0
Supply Voltage Min2.97V
Supply Voltage Max5.5V
IC Case / PackageSSOP
Interface Case StyleSSOP
No. of Pins20Pins
Data Rate3Mbaud
No. of Ports4Ports
No. of Ports4 Port
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFT231X
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FT231XS-R is a USB to serial UART interface IC in a 20 pin SSOP package.
- Single chip USB to asynchronous serial data transfer interface
- Fully integrated 2048 byte MTP memory, storing device descriptors and CBUS I/O configuration
- Fully integrated clock generation plus optional clock output selection
- Data transfer rates from 300baud to 3Mbaud (RS422, RS485 and RS232 ) at TTL levels
- 512byte receive, transmit buffer utilizing buffer smoothing technology to allow high data throughput
- FTDI’s royalty-free VCP and Direct (D2XX) drivers eliminate requirement for USB driver development
- Configurable CBUS I/O pins
- Transmit and receive LED drive signals
- UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd/even/mark/space no parity
- Synchronous and asynchronous bit bang interface options with RD# and WR# strobes
Technical Specifications
USB IC Type
USB-UART Converter
Supply Voltage Min
2.97V
IC Case / Package
SSOP
No. of Pins
20Pins
No. of Ports
4Ports
Operating Temperature Min
-40°C
Product Range
FT231X
MSL
-
USB Standard
USB 2.0
Supply Voltage Max
5.5V
Interface Case Style
SSOP
Data Rate
3Mbaud
No. of Ports
4 Port
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate