1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. USB Interfaces
                                                                                                    Print Page

                                                                                                    FT230XQ-R

                                                                                                    USB-UART CONVERTER, -40 TO 85DEG C

                                                                                                    FTDI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FTDI FT230XQ-R
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoFT230XQ-R
                                                                                                    Newark Part No.
                                                                                                    Re-Reel83T7086
                                                                                                    Cut Tape83T7086
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 11/12/2026.

                                                                                                    Notify me when back in stock

                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$3.420$3.42
                                                                                                    Total Price $3.42
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$3.420
                                                                                                    10+$3.370
                                                                                                    25+$3.320
                                                                                                    50+$3.260
                                                                                                    100+$3.200
                                                                                                    250+$2.910
                                                                                                    500+$2.650
                                                                                                    1000+$2.600
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FTDI
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoFT230XQ-R
                                                                                                    Newark Part No.
                                                                                                    Re-Reel83T7086
                                                                                                    Cut Tape83T7086
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    USB IC TypeUSB-UART Converter
                                                                                                    USB StandardUSB 2.0
                                                                                                    Supply Voltage Min2.97V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Interface Case StyleQFN-EP
                                                                                                    IC Case / PackageQFN-EP
                                                                                                    No. of Pins16Pins
                                                                                                    Data Rate3Mbaud
                                                                                                    No. of Ports1Ports
                                                                                                    No. of Ports1 Port
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The FT230XQ is an USB 2.0 Full Speed IC, offers a compact bridge to basic UART interfaces. The device is an UART, capable of operating up to 3Mbaud, with low power consumption (8mA). The FT230XQ includes the complete FT-X series feature set and enables USB to be added into a system design quickly and easily over a UART interface.

                                                                                                    • Single Chip USB to Asynchronous Serial Data Transfer Interface
                                                                                                    • Entire USB Protocol Handled on Chip, No USB Specific Firmware Programming Required
                                                                                                    • Fully Integrated 2048-byte EEPROM for Storing Device Descriptors and CBUS I/O Configuration
                                                                                                    • Fully Integrated Clock Generation with no external crystal required + Optional clock o/p selection
                                                                                                    • Data Transfer Rates from 300 Baud to 3Mbaud
                                                                                                    • 512-byte Transmit and Receive Buffer utilising buffer smoothing technology for high data throughput
                                                                                                    • Royalty-free VCP and Direct (D2XX) drivers eliminate requirement for USB driver development
                                                                                                    • Configurable CBUS I/O Pins
                                                                                                    • Transmit and Receive LED Drive Signals
                                                                                                    • UART Interface Support for 7 or 8 Data Bits, 1 or 2 Stop Bits and Odd/Even/Mark/Space/No Parity
                                                                                                    • Synchronous and Asynchronous Bit Bang Interface Options with RD# and WR# Strobes
                                                                                                    • Battery Charger Detection, presence of a charger on USB port to enable faster charging of Batteries
                                                                                                    • Device Supplied Pre-programmed with Unique USB Serial Number
                                                                                                    • Supports Bus Powered, Self-powered and High-power Bus Powered USB Configurations
                                                                                                    • Integrated +3.3V Level Converter for USB I/O
                                                                                                    • True 3.3V CMOS drive output and TTL input (Operates down to 1V8 with external pull up)
                                                                                                    • Configurable I/O Pin Output Drive Strength
                                                                                                    • Integrated Power-on-reset Circuit
                                                                                                    • UART Signal Inversion Option
                                                                                                    • Internal 3.3V/1.8V LDO Regulators

                                                                                                    Technical Specifications

                                                                                                    USB IC Type

                                                                                                    USB-UART Converter

                                                                                                    Supply Voltage Min

                                                                                                    2.97V

                                                                                                    Interface Case Style

                                                                                                    QFN-EP

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    No. of Ports

                                                                                                    1Ports

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    USB Standard

                                                                                                    USB 2.0

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    IC Case / Package

                                                                                                    QFN-EP

                                                                                                    Data Rate

                                                                                                    3Mbaud

                                                                                                    No. of Ports

                                                                                                    1 Port

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)