ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Hand Held Oscilloscopes
                                                                                                    Print Page

                                                                                                    U1620A

                                                                                                    Oscilloscope, U1600 Series, 2 Channel, 200 MHz, 2 GSPS, 1 Mpts, 1.75 ns

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEYSIGHT TECHNOLOGIES U1620A
                                                                                                    KEYSIGHT TECHNOLOGIES U1620A
                                                                                                    KEYSIGHT TECHNOLOGIES U1620A
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoU1620A
                                                                                                    Newark Part No.76T5097
                                                                                                    Product RangeU1600 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoU1620A
                                                                                                    Newark Part No.76T5097
                                                                                                    Product RangeU1600 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeU1600 Series
                                                                                                    Scope Channels2 Channel
                                                                                                    Bandwidth200MHz
                                                                                                    Sampling Rate2GSPS
                                                                                                    Display Memory Depth1 Mpts
                                                                                                    Calculated Rise Time1.75ns
                                                                                                    Scope Display TypeTFT LCD Color
                                                                                                    Kit ContentsOne Probe Per Channel (10:1), Test Lead, USB Cable, Lithium-Ion Battery Pack, Certificate of Calibration, Power Cord, User Manual
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug TypeUS
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    U1620A is a handheld oscilloscope. It offers a floating measurement capability with two CAT III 300 V isolated channels. With up to 2GSa/s sampling rate and 2Mpts memory depth, it captures more waveforms from signals such as pulse width modulated circuits, in a rush, transient, and motor start-up sequences. The benchtop-like display and dual window zoom allow you to easily identify problem areas and zoom in for more detailed analysis. It extends the maximum input rating to cater for high voltage measurement and transient voltages which are recordable via a handheld oscilloscope. Equipped with the most robust isolation topology, technicians can now measure signals in the field and perform floating measurements. It is programmed with up to 10 selectable languages (English, French, German, Italian, Spanish, Portuguese.

                                                                                                    • 200MHz bandwidth with two isolated channels
                                                                                                    • 5.7-inch VGA TFT LCD display with 3 selectable viewing modes (indoor, outdoor and night vision)
                                                                                                    • 10,000-count resolution on DMM display, 2 analog channels
                                                                                                    • Channel-to-channel isolation with CAT III 600V safety ratings
                                                                                                    • Data logging capability to PC
                                                                                                    • 10 selectable languages on the User Interface (UI) system
                                                                                                    • 10kHz and 20MHz (selectable) bandwidth limit

                                                                                                    Contents

                                                                                                    Handheld oscilloscope, Quick start guide, Power adapter, Li-Ion battery pack, USB cable, Test lead, 10:1 probe (2 sets), Certificate of Calibration (CoC).

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    U1600 Series

                                                                                                    Bandwidth

                                                                                                    200MHz

                                                                                                    Display Memory Depth

                                                                                                    1 Mpts

                                                                                                    Scope Display Type

                                                                                                    TFT LCD Color

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Scope Channels

                                                                                                    2 Channel

                                                                                                    Sampling Rate

                                                                                                    2GSPS

                                                                                                    Calculated Rise Time

                                                                                                    1.75ns

                                                                                                    Kit Contents

                                                                                                    One Probe Per Channel (10:1), Test Lead, USB Cable, Lithium-Ion Battery Pack, Certificate of Calibration, Power Cord, User Manual

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)