ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Switches & Relays
                                                                                                    3. Switches
                                                                                                    4. Tactile Switches
                                                                                                    Print Page

                                                                                                    EVQPLHA15

                                                                                                    Tactile Switch, EVQPL Series, Top Actuated, Surface Mount, Round Button, 163 gf, 20mA at 15VDC

                                                                                                    PANASONIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PANASONIC EVQPLHA15
                                                                                                    PANASONIC EVQPLHA15
                                                                                                    PANASONIC EVQPLHA15
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoEVQPLHA15
                                                                                                    Newark Part No.83T2778
                                                                                                    Product RangeEVQPL Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    10+$0.504
                                                                                                    100+$0.474
                                                                                                    500+$0.444
                                                                                                    5000+$0.417
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 10
                                                                                                    Multiple: 10
                                                                                                    $5.04
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PANASONIC
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoEVQPLHA15
                                                                                                    Newark Part No.83T2778
                                                                                                    Product RangeEVQPL Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeEVQPL Series
                                                                                                    Switch TerminalsSolder
                                                                                                    Actuator OrientationTop Actuated
                                                                                                    Switch MountingSurface Mount
                                                                                                    Contact Current Max20mA
                                                                                                    Actuator StyleRound Button
                                                                                                    Actuating Force163gf
                                                                                                    Contact Voltage DC Nom15V
                                                                                                    Contact Rating20mA at 15VDC
                                                                                                    Operating Force1.6N
                                                                                                    Switch Dimensions (L x W)4.9mm x 4.9mm
                                                                                                    IP Rating-
                                                                                                    IP Rating-
                                                                                                    IlluminationNon Illuminated
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The EVQ-PLHA15 is a single-pole single-throw (SPST) SMD Tactile Switch with NO snap action/push-on contacts. This light touch switch features reflow soldering with push plate.

                                                                                                    • 50mΩ Maximum contact resistance
                                                                                                    • 50MΩ at 100VDC Minimum insulation resistance
                                                                                                    • 250VAC for 1 minute Dielectric withstanding voltage
                                                                                                    • -20 to 70°C Operating temperature range

                                                                                                    Applications

                                                                                                    Computers & Computer Peripherals, Audio, Consumer Electronics

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    EVQPL Series

                                                                                                    Actuator Orientation

                                                                                                    Top Actuated

                                                                                                    Contact Current Max

                                                                                                    20mA

                                                                                                    Actuating Force

                                                                                                    163gf

                                                                                                    Contact Rating

                                                                                                    20mA at 15VDC

                                                                                                    Switch Dimensions (L x W)

                                                                                                    4.9mm x 4.9mm

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Switch Terminals

                                                                                                    Solder

                                                                                                    Switch Mounting

                                                                                                    Surface Mount

                                                                                                    Actuator Style

                                                                                                    Round Button

                                                                                                    Contact Voltage DC Nom

                                                                                                    15V

                                                                                                    Operating Force

                                                                                                    1.6N

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Illumination

                                                                                                    Non Illuminated

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)