1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Piezo Buzzers
                                                                                                    Print Page

                                                                                                    ABI-014-RC

                                                                                                    Transducer, Continuous, 80 dB, 4.5 kHz, Panel Mount, Internal

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO ABI-014-RC
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoABI-014-RC
                                                                                                    Newark Part No.83R9240
                                                                                                    Product RangeMulticomp Pro Piezo Indicator
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    700 In Stock

                                                                                                    Need more?

                                                                                                    148 Delivery in 1-3 Business Days(US stock)
                                                                                                    552 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4.110
                                                                                                    50+$3.730
                                                                                                    100+$3.440
                                                                                                    250+$3.230
                                                                                                    500+$3.040
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.11
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoABI-014-RC
                                                                                                    Newark Part No.83R9240
                                                                                                    Product RangeMulticomp Pro Piezo Indicator
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionAudio Indicator
                                                                                                    Supply Voltage Min3VDC
                                                                                                    TonesContinuous
                                                                                                    Sound Pressure Level (SPL)80dB
                                                                                                    Supply Voltage Max30V
                                                                                                    Resonant Frequency4.5kHz
                                                                                                    Transducer MountingPanel Mount
                                                                                                    Operating Current Max3mA
                                                                                                    Drive CircuitInternal
                                                                                                    Capacitance-
                                                                                                    Sound Level Distance30cm
                                                                                                    Sound Level Distance300mm
                                                                                                    Lead Wire26AWG
                                                                                                    IP Rating-
                                                                                                    IP Rating-
                                                                                                    Housing MaterialABS (Acrylonitrile Butadiene Styrene)
                                                                                                    Operating Voltage Range3VDC to 30VDC
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max60°C
                                                                                                    Product RangeMulticomp Pro Piezo Indicator
                                                                                                    SVHCLead titanium zirconium oxide (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    This Transducer Buzzer, meticulously designed to deliver clear and continuous auditory signals for a wide range of applications. This flange mount transducer offers unparalleled performance and reliability, ensuring your alerts and notifications are heard with utmost clarity. Designed for effortless integration, this buzzer features a flange mount with wire leads, simplifying installation and ensuring a secure and stable attachment to your desired surface or enclosure. The Transducer Buzzer's resonant frequency of 4500Hz ensures a clear and distinct sound. This frequency optimizes audibility, making it well-suited for environments with moderate background noise. The Transducer Buzzer's user-friendly design and compact form factor simplify integration into your existing setups or new projects. It seamlessly complements your devices without compromising on functionality or aesthetics.

                                                                                                    • Rated Voltage: 12VDC
                                                                                                    • Rated Current: ≤ 3mA
                                                                                                    • Sound Output level: ≥ 80dB @30cm
                                                                                                    • Resonant Frequency: 4500Hz ±500Hz
                                                                                                    • Tone: Continuous
                                                                                                    • Housing Material: Black ABS
                                                                                                    • Lead Length: 100mm
                                                                                                    • Weight: 4g

                                                                                                    Applications

                                                                                                    Audio, Industrial Automation, Computer Peripherals, Electronics, Signalling

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Audio Indicator

                                                                                                    Tones

                                                                                                    Continuous

                                                                                                    Supply Voltage Max

                                                                                                    30V

                                                                                                    Transducer Mounting

                                                                                                    Panel Mount

                                                                                                    Drive Circuit

                                                                                                    Internal

                                                                                                    Sound Level Distance

                                                                                                    30cm

                                                                                                    Lead Wire

                                                                                                    26AWG

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Operating Voltage Range

                                                                                                    3VDC to 30VDC

                                                                                                    Operating Temperature Max

                                                                                                    60°C

                                                                                                    SVHC

                                                                                                    Lead titanium zirconium oxide (21-Jan-2025)

                                                                                                    Supply Voltage Min

                                                                                                    3VDC

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    80dB

                                                                                                    Resonant Frequency

                                                                                                    4.5kHz

                                                                                                    Operating Current Max

                                                                                                    3mA

                                                                                                    Capacitance

                                                                                                    -

                                                                                                    Sound Level Distance

                                                                                                    300mm

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Housing Material

                                                                                                    ABS (Acrylonitrile Butadiene Styrene)

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Product Range

                                                                                                    Multicomp Pro Piezo Indicator

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for ABI-014-RC

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead titanium zirconium oxide (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65