1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Power Inductors
                                                                                                    5. SMD Power Inductors
                                                                                                    Print Page

                                                                                                    PM3316-6R8M-RC

                                                                                                    Power Inductor (SMD), 6.8 µH, 3.4 A, Unshielded, 4.5 A, PM3316 Series

                                                                                                    BOURNS JW MILLER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BOURNS JW MILLER PM3316-6R8M-RC
                                                                                                    ManufacturerBOURNS JW MILLER
                                                                                                    Manufacturer Part NoPM3316-6R8M-RC
                                                                                                    Newark Part No.
                                                                                                    Re-Reel63K3569
                                                                                                    Cut Tape63K3569
                                                                                                    Product RangePM3316 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape500$0.661$330.50
                                                                                                    Total Price $330.50
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    250+$0.661
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BOURNS JW MILLER
                                                                                                    ManufacturerBOURNS JW MILLER
                                                                                                    Manufacturer Part NoPM3316-6R8M-RC
                                                                                                    Newark Part No.
                                                                                                    Re-Reel63K3569
                                                                                                    Cut Tape63K3569
                                                                                                    Product RangePM3316 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Inductance6.8µH
                                                                                                    RMS Current (Irms)3.4A
                                                                                                    Inductor ConstructionUnshielded
                                                                                                    Product RangePM3316 Series
                                                                                                    Saturation Current (Isat)4.5A
                                                                                                    Power Inductor Case12.7mm x 10mm x 5mm
                                                                                                    Inductance Tolerance± 20%
                                                                                                    DC Resistance Max30mohm
                                                                                                    Product Length12.7mm
                                                                                                    Product Width10mm
                                                                                                    Product Height5mm
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Inductance

                                                                                                    6.8µH

                                                                                                    Inductor Construction

                                                                                                    Unshielded

                                                                                                    Saturation Current (Isat)

                                                                                                    4.5A

                                                                                                    Inductance Tolerance

                                                                                                    ± 20%

                                                                                                    Product Length

                                                                                                    12.7mm

                                                                                                    Product Height

                                                                                                    5mm

                                                                                                    RMS Current (Irms)

                                                                                                    3.4A

                                                                                                    Product Range

                                                                                                    PM3316 Series

                                                                                                    Power Inductor Case

                                                                                                    12.7mm x 10mm x 5mm

                                                                                                    DC Resistance Max

                                                                                                    30mohm

                                                                                                    Product Width

                                                                                                    10mm

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for PM3316-6R8M-RC

                                                                                                    2 Products Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65