Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0251.500NAT1LCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.98K4404
Product RangePICO II 251 Series
Your Part Number
13,970 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 25+ | $1.400 |
| 100+ | $1.100 |
| 250+ | $1.000 |
| 500+ | $0.938 |
| 1000+ | $0.876 |
Price for:Each
Minimum: 10
Multiple: 10
$17.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0251.500NAT1LCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.98K4404
Product RangePICO II 251 Series
Technical Datasheet
Fuse Current500mA
Voltage Rating VAC125V
Product RangePICO II 251 Series
Voltage Rating VDC125V
Blow CharacteristicVery Fast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCTo Be Advised
Product Overview
0251.500NAT1L is a 251 series PICO® II very fast-acting fuse. It is designed to meet an extensive array of performance characteristics in a space-saving subminiature package. Typical applications include flat–panel display TV, LCD monitor, LCD backlight inverter, and office machines, power supply, audio/video system, lighting system, and medical equipment.
- Very fast-acting, small size
- Wide operating temperature range, low temperature re-rating
- Encapsulated, epoxy-coated body
- Pure tin-coated copper wire leads
- Operating temperature range from -55 to +125°C (consider re-rating)
- 500mA fuse current
- 125V AC/DC voltage rating
- 50A breaking capacity current AC
- 300A breaking capacity current DC
Technical Specifications
Fuse Current
500mA
Product Range
PICO II 251 Series
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
300A
Technical Docs (3)
Alternatives for 0251.500NAT1L
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate