ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Logic
                                                                                                    4. Flip Flops
                                                                                                    Print Page

                                                                                                    MC74ACT74DR2G

                                                                                                    Flip-Flop, Complementary, Differential, Positive Edge, 74ACT74, D, 10 ns, 210 MHz, 24 mA, SOIC

                                                                                                    ONSEMI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ONSEMI MC74ACT74DR2G
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoMC74ACT74DR2G
                                                                                                    Newark Part No.
                                                                                                    Full Reel45J1253
                                                                                                    Re-Reel84K8767
                                                                                                    Cut Tape84K8767
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape2500$0.174$435.00
                                                                                                    Total Price $435.00
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    100+$0.174
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.165
                                                                                                    3000+$0.161
                                                                                                    6000+$0.149
                                                                                                    12000+$0.139
                                                                                                    18000+$0.129
                                                                                                    30000+$0.124
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoMC74ACT74DR2G
                                                                                                    Newark Part No.
                                                                                                    Full Reel45J1253
                                                                                                    Re-Reel84K8767
                                                                                                    Cut Tape84K8767
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Logic Family / Base Number74ACT74
                                                                                                    Flip-Flop TypeD
                                                                                                    Propagation Delay10ns
                                                                                                    Frequency210MHz
                                                                                                    Output Current24mA
                                                                                                    IC Case / PackageSOIC
                                                                                                    Logic Case StyleSOIC
                                                                                                    No. of Pins14Pins
                                                                                                    Trigger TypePositive Edge
                                                                                                    IC Output TypeComplementary, Differential
                                                                                                    Supply Voltage Min4.5V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Logic IC Family74ACT
                                                                                                    Logic IC Base Number7474
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    MC74ACT74DR2G is a dual D-Type positive edge-triggered flip-flop with asynchronous clear and set inputs and complementary (Q, active-low Q) outputs. Information at the input is transferred to the outputs on the positive edge of the clock pulse. Clock triggering occurs at a voltage level of the clock pulse and is not directly related to the transition time of the positive-going pulse. After the clock pulse input threshold voltage has been passed, the data input is locked out and the information present will not be transferred to the outputs until the next rising edge of the clock pulse input.

                                                                                                    • Outputs source/sink current is 24mA, ACT74 has TTL compatible inputs
                                                                                                    • Supply voltage range from 4.5 to 5.5V
                                                                                                    • Maximum clock frequency is 210MHz (TA = +25°C, CL = 50pF)
                                                                                                    • Set-up time, HIGH or LOW Dn to CPn is 1.0ns typ (TA = +25°C, CL = 50pF)
                                                                                                    • Hold time, HIGH or LOW Dn to CPn is -0.5ns typ (TA = +25°C, CL = 50pF)
                                                                                                    • CPn or active low CDn or active low SDn pulse width is 3.0ns typ (TA = +25°C, CL = 50pF)
                                                                                                    • Recovery time active low CDn or active low SDn to CP is -2.5ns typ (TA = +25°C, CL = 50pF)
                                                                                                    • Input capacitance is 4.5pF typical (VCC = 5V), power dissipation capacitance is 35pF (VCC = 5V)
                                                                                                    • SOIC-14 package, operating ambient temperature range from -40 to 85°C

                                                                                                    Technical Specifications

                                                                                                    Logic Family / Base Number

                                                                                                    74ACT74

                                                                                                    Propagation Delay

                                                                                                    10ns

                                                                                                    Output Current

                                                                                                    24mA

                                                                                                    Logic Case Style

                                                                                                    SOIC

                                                                                                    Trigger Type

                                                                                                    Positive Edge

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    Logic IC Family

                                                                                                    74ACT

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Flip-Flop Type

                                                                                                    D

                                                                                                    Frequency

                                                                                                    210MHz

                                                                                                    IC Case / Package

                                                                                                    SOIC

                                                                                                    No. of Pins

                                                                                                    14Pins

                                                                                                    IC Output Type

                                                                                                    Complementary, Differential

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Logic IC Base Number

                                                                                                    7474

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for MC74ACT74DR2G

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)