Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoPN2907ABU
Newark Part No.83C0266
Your Part Number
Technical Datasheet
2,355 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.327 |
| 10+ | $0.210 |
| 100+ | $0.137 |
| 500+ | $0.105 |
| 1000+ | $0.095 |
| 2500+ | $0.087 |
| 10000+ | $0.072 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoPN2907ABU
Newark Part No.83C0266
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current800mA
DC Collector Current800mA
Power Dissipation Pd625mW
Power Dissipation625mW
Transistor MountingThrough Hole
DC Current Gain hFE50hFE
Transistor Case StyleTO-92
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PN2907ABU is a PNP Bipolar Transistor designed for use as a general-purpose amplifier or switch in applications that require up to 500mA.
- 100 to 300 High DC current gain (hFE) range
- 200MHz Minimum high-current gain bandwidth product (fT)
- 45ns Maximum turn-ON time (tON)
- 100ns Maximum turn-OFF time (tOFF)
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
60V
DC Collector Current
800mA
Power Dissipation
625mW
DC Current Gain hFE
50hFE
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
800mA
Power Dissipation Pd
625mW
Transistor Mounting
Through Hole
Transistor Case Style
TO-92
Transition Frequency
200MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PN2907ABU
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate