Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-210-135-RCCopy
Newark Part No.82Y9714
Product RangeMP ABS Series
Your Part Number
134 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.190 |
| 100+ | $3.450 |
| 250+ | $3.170 |
| 500+ | $2.960 |
| 1000+ | $2.790 |
Price for:Each
Minimum: 1
Multiple: 1
$4.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-210-135-RCCopy
Newark Part No.82Y9714
Product RangeMP ABS Series
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric50mm
Power Rating Nom1W
External Width - Metric-mm
Resonant Frequency350Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
External Diameter - Imperial1.969"
External Width - Imperial-"
Product Dimensions12.5mm x 1.5mm
Frequency Range0Hz to 20kHz
Frequency Response Min350Hz
Frequency Response Max20kHz
Temperature Grade-
Speaker MountingBare Mount
IP Rating-
IP Rating-
Product RangeMP ABS Series
Speaker MountingBare Mount
Power Rating Max1.5W
External Length - Metric-mm
External Depth - Metric7.6mm
External Length - Imperial-"
External Depth - Imperial0.299"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
50mm
External Width - Metric
-mm
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
1.969"
Product Dimensions
12.5mm x 1.5mm
Frequency Response Min
350Hz
Temperature Grade
-
IP Rating
-
Product Range
MP ABS Series
Power Rating Max
1.5W
External Depth - Metric
7.6mm
External Depth - Imperial
0.299"
Impedance
8ohm
Power Rating Nom
1W
Resonant Frequency
350Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Range
0Hz to 20kHz
Frequency Response Max
20kHz
Speaker Mounting
Bare Mount
IP Rating
-
Speaker Mounting
Bare Mount
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability