Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL90728WIE627Z-TK
Newark Part No.20M5517
Product RangeSingle 128-Tap Volatile Digital Pots
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL90728WIE627Z-TK
Newark Part No.20M5517
Product RangeSingle 128-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance10kohm
No. of PotsSingle
Control InterfaceI2C
Supply Voltage Min5.5V
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Max2.7V
IC Case / PackageSC-70
No. of Pins6Pins
Potentiometer IC Case StyleSC-70
IC MountingSurface Mount
No. of Steps128
Temperature Coefficient± 45ppm/°C
Operating Temperature Min85°C
Operating Temperature Max-40°C
Product RangeSingle 128-Tap Volatile Digital Pots
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Potentiometer Type
Volatile
No. of Pots
Single
Supply Voltage Min
5.5V
Resistance Tolerance
± 20%
IC Case / Package
SC-70
Potentiometer IC Case Style
SC-70
No. of Steps
128
Operating Temperature Min
85°C
Product Range
Single 128-Tap Volatile Digital Pots
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
End To End Resistance
10kohm
Control Interface
I2C
Track Taper
Linear
Supply Voltage Max
2.7V
No. of Pins
6Pins
IC Mounting
Surface Mount
Temperature Coefficient
± 45ppm/°C
Operating Temperature Max
-40°C
Qualification
-
MSL
-
Technical Docs (2)
Alternatives for ISL90728WIE627Z-TK
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate