Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.530 |
| 10+ | $2.630 |
| 25+ | $2.410 |
| 50+ | $2.280 |
| 100+ | $2.160 |
Product Information
Product Overview
ISL83485IBZ-T7A is a low power, high speed or slew rate limited, RS-485/RS-422 transceiver. This device is BiCMOS 3.3V powered, single transceiver that meets both the RS-485 and RS-422 standards for balanced communication. It uses slew rate limited drivers which reduce EMI, and minimize reflections from improperly terminated transmission lines, or unterminated stubs in multidrop and multipoint applications. Data rates up to 10Mbps are achievable by using the ISL83485 which feature higher slew rates. Logic inputs accept signals in excess of 5.5V, making them compatible with 5V logic families. Receiver (Rx) inputs feature a “fail-safe if open” design, which ensures a logic high output if Rx inputs are floating. Application includes factory automation, security networks, building environmental control systems, industrial/process control networks, level translators, RS-232 “Extension Cords”.
- Half duplex, 10Mbps data rate, receiver/driver enable
- 0.65mA quiescent ICC, low power shut down
- Single unit load allows up to 32 devices on the bus
- Full duplex and half duplex pinouts
- Current limiting and thermal shutdown for driver overload protection
- Common-mode input voltage range from -7V to +12V
- Receiver skew is 10ns max (VCC = 3V to 3.6V, TA = +25°C)
- Driver differential output delay is 10ns typ (RDIFF = 60 ohm, CL = 15pF, TA = +25°C)
- Driver output skew is 1ns typ (RL = 27ohm, CL = 15pF, TA = +25°C)
- 8 Ld SOIC package, temperature range from -40 to +85°C
Technical Specifications
RS422 / RS485 Transceiver
RS422, RS485
1
Half Duplex
3V
3.6V
8Pins
-
-40°C
-
MSL 3 - 168 hours
No SVHC (25-Jun-2025)
Transceiver
1Receivers
1Drivers
10Mbps
SOIC
SOIC
32
Open
85°C
-
ISL83485
Technical Docs (2)
Alternatives for ISL83485IBZ-T7A
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate