ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Data & Signal Conversion
                                                                                                    4. Display Drive Analog-to-Digital Converters
                                                                                                    Print Page

                                                                                                    ICL7106CM44Z

                                                                                                    ADC, 3.5DIGIT, MQFP-44

                                                                                                    RENESAS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RENESAS ICL7106CM44Z
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoICL7106CM44Z
                                                                                                    Newark Part No.82Y6679
                                                                                                    Product RangeLCD/LED Display ADCs
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$7.490$3.520
                                                                                                    10+$6.760$3.520
                                                                                                    25+$6.120$3.520
                                                                                                    50+$5.740$3.520
                                                                                                    100+$5.360$3.520
                                                                                                    250+$4.470$3.520
                                                                                                    500+$4.340$3.520
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3.52
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoICL7106CM44Z
                                                                                                    Newark Part No.82Y6679
                                                                                                    Product RangeLCD/LED Display ADCs
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Digits3.5 Digits
                                                                                                    Sampling Rate3SPS
                                                                                                    Input Channel TypeDifferential
                                                                                                    InterfacesParallel
                                                                                                    Supply Voltage TypeSingle
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max9V
                                                                                                    ADC / DAC Case StyleMQFP
                                                                                                    IC Case / PackageMQFP
                                                                                                    No. of Pins44Pins
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product RangeLCD/LED Display ADCs
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Product Overview

                                                                                                    • 31/2 digit, LCD display analogue to digital converter
                                                                                                    • Guaranteed zero reading for 0V input on all scales
                                                                                                    • True polarity at zero for precise null detection
                                                                                                    • 1pA typical input current
                                                                                                    • True differential input and reference, direct display drive
                                                                                                    • Low noise less than 15µVP-P
                                                                                                    • On-chip clock and reference
                                                                                                    • Low power dissipation typically less than 10mW
                                                                                                    • No additional active circuits required
                                                                                                    • Enhanced display stability

                                                                                                    Technical Specifications

                                                                                                    No. of Digits

                                                                                                    3.5 Digits

                                                                                                    Input Channel Type

                                                                                                    Differential

                                                                                                    Supply Voltage Type

                                                                                                    Single

                                                                                                    Supply Voltage Max

                                                                                                    9V

                                                                                                    IC Case / Package

                                                                                                    MQFP

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    LCD/LED Display ADCs

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Sampling Rate

                                                                                                    3SPS

                                                                                                    Interfaces

                                                                                                    Parallel

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    ADC / DAC Case Style

                                                                                                    MQFP

                                                                                                    No. of Pins

                                                                                                    44Pins

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (19-Jan-2021)