Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLP2362(TPL,E(TCopy
Newark Part No.82T9710
Also Known AsTLP2362 ,TLP2362(TPL
Your Part Number
3,526 In Stock
Need more?
106 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
3420 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.853 |
| 100+ | $0.597 |
| 500+ | $0.524 |
| 1000+ | $0.464 |
| 2500+ | $0.388 |
| 12000+ | $0.377 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The TLP2362(E(O is a 1-channel Inverter Logic Photocoupler consists of a high-output GaAlAs LED coupled with integrated high gain, high-speed photodetectors. It guarantees operation at up to 125°C and on supplies from 2.7 to 5.5V. It has an internal Faraday shield that provides a guaranteed common-mode transient immunity of ±20kV/μs.
- Open-collector output interface
Applications
Automation & Process Control, Test & Measurement
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbaud
No. of Pins
5Pins
SVHC
No SVHC (19-Jan-2021)
Isolation Voltage
3.75kV
Optocoupler Case Style
SOIC
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate