Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6E-134P-ST-US-DC24
Newark Part No.52F3886
Product RangeG6E Series
Your Part Number
Technical Datasheet
224 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.350 |
| 5+ | $5.250 |
| 10+ | $5.140 |
| 25+ | $4.880 |
| 50+ | $4.850 |
| 100+ | $4.810 |
| 250+ | $4.680 |
Price for:Each
Minimum: 1
Multiple: 1
$5.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6E-134P-ST-US-DC24
Newark Part No.52F3886
Product RangeG6E Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationSPDT
Contact Current2A
Product RangeG6E Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance2.88kohm
SVHCTo Be Advised
Product Overview
The G6E-134P-ST-US-DC24 is a Subminiature Low Signal Relay with DC coil. This G6E-series signal relay has SPDT Ag alloy bifurcated crossbar contact. Unique moving loop armature reduces relay size, magnetic interference and contact bounce time. Minimal loss of latching capability due to highly efficient magnetic circuit; also, highly resistant to shock and vibration. Sealed construction allows automatic solder and cleaning; assures high reliability even in adverse environments.
- Single side stable function
- Sealed construction
- Bifurcated crossbar contact assures high reliability
- 98mW Coil power consumption with high sensitivity
- Surge withstand voltage meets FCC part 68 rule and Bellcore 2.5kV
- -40 to 70°C Operating temperature range
Applications
Industrial, Communications & Networking, Automation & Process Control, Security
Technical Specifications
Coil Voltage
24VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
2.88kohm
Contact Configuration
SPDT
Product Range
G6E Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability