Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Equipment Kits & Assortments
                                                                                                    Print Page

                                                                                                    FLUKE-700HTPK

                                                                                                    Hydraulic Test Pump Kit, 0 to 10000 psi, Hydraulic Hand Pump, 1 Hose Kit & Adapters, Hard Case

                                                                                                    FLUKE
                                                                                                    FLUKE FLUKE-700HTPK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-700HTPK
                                                                                                    Newark Part No.82T5517
                                                                                                    Product RangeFluke 700G Series
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,201.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,201.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-700HTPK
                                                                                                    Newark Part No.82T5517
                                                                                                    Product RangeFluke 700G Series
                                                                                                    Kit ContentsHydraulic Hand Pump, 1 Hose kit & Adapters, Hard Case
                                                                                                    Product RangeFluke 700G Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    FLUKE-700HTPK is a hydraulic test pump kit. Combine with any Fluke-700G series Gauge, 1,000 psi range or greater, to make a complete pressure testing kit.

                                                                                                    • Generate pressure up to 10,000 psi, 690 bar with the included 700HTP-2 test pump
                                                                                                    • Connect the 700G Series gauge directly to the HTP-2 hand pump
                                                                                                    • Includes 700HTH-1 hose kit and adapters for connecting to the pressure device to be tested
                                                                                                    • Hard case provided for easy, protective transportation of the gauge or 71x and the pump kit

                                                                                                    Contents

                                                                                                    Fluke 700HTPK hydraulic test pump kit with hydraulic hand pump, PTP-2 hand pump, Hoses and adapters for connecting to the pressure device, Hard case, Manual on CD-ROM.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    Hydraulic Hand Pump, 1 Hose kit & Adapters, Hard Case

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Product Range

                                                                                                    Fluke 700G Series

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jun-2015)