2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Input / Output Modules
                                                                                                    Print Page

                                                                                                    ADAM-6050-D

                                                                                                    I/O Module, Digital, Isolated, 18 Channel, 12 Inputs, 6 Sink Outputs, Modbus, TCP

                                                                                                    ADVANTECH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ADVANTECH ADAM-6050-D
                                                                                                    ADVANTECH ADAM-6050-D
                                                                                                    ADVANTECH ADAM-6050-D
                                                                                                    ManufacturerADVANTECH
                                                                                                    Manufacturer Part NoADAM-6050-D
                                                                                                    Newark Part No.48AC6409
                                                                                                    Product RangeADAM-6000 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ADVANTECH
                                                                                                    ManufacturerADVANTECH
                                                                                                    Manufacturer Part NoADAM-6050-D
                                                                                                    Newark Part No.48AC6409
                                                                                                    Product RangeADAM-6000 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Current Rating100mA
                                                                                                    Product RangeADAM-6000 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    18channel isolated digital I/O modbus TCP module accomplishes the integration of automation and enterprise systems easily through internet technology. It is empowered by peer-to-peer (P2P) and Graphic Condition Logic (GCL) and can perform as standalone products for measurement, control and automation. Instead of having additional controllers or programming, system configurations can be done in an extremely short time with the easy-to-use and intuitive graphic utility.

                                                                                                    • 12-channel DI, 6-channel DO, Ethernet-based smart I/O
                                                                                                    • Remote monitoring and control with mobile devices
                                                                                                    • Group configuration capability for multiple module setup
                                                                                                    • Flexible user-defined Modbus address
                                                                                                    • Active I/O message by data stream or event trigger function
                                                                                                    • Multiple protocol support: Modbus/TCP, TCP/IP, UDP, HTTP, DHCP, SNMP, MQTT
                                                                                                    • Web language support: XML, HTML 5, Java Script

                                                                                                    Technical Specifications

                                                                                                    Current Rating

                                                                                                    100mA

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Product Range

                                                                                                    ADAM-6000 Series

                                                                                                    Technical Docs (4)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised