Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoBG302-05-A-L-GCopy
Newark Part No.82T3358
Product RangeWhite Lite BG302 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.424 |
| 5000+ | $0.398 |
| 10000+ | $0.381 |
Price for:Each
Minimum: 3000
Multiple: 1000
$1,272.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBG302-05-A-L-GCopy
Newark Part No.82T3358
Product RangeWhite Lite BG302 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts5Contacts
Product RangeWhite Lite BG302 Series
Connector TypeBoard to Board
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact Termination TypeThrough Hole Right Angle
SVHCNo SVHC (17-Jan-2023)
Product Overview
The BG302-05-A-L-G is a horizontal 5-position 1-row through-hole Socket with gold-plated copper alloy contacts and a LCP insulator.
- 3A Current rating
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulating resistance
- 1000VAC Dielectric withstand voltage
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
5Contacts
Connector Type
Board to Board
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
2.54mm
No. of Rows
1Rows
Product Range
White Lite BG302 Series
Connector Mounting
Through Hole Mount Right Angle
Contact Termination Type
Through Hole Right Angle
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate