1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Memory
                                                                                                    4. Ferroelectric RAM - FRAM
                                                                                                    Print Page

                                                                                                    FM25V02A-DG

                                                                                                    Ferroelectric RAM (FRAM), 256 Kbit, 32K x 8bit, SPI, 40 MHz, 2 V to 3.6 V Supply, DFN-8

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON FM25V02A-DG
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoFM25V02A-DG
                                                                                                    Newark Part No.22AC8243
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    37 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7.630
                                                                                                    10+$7.110
                                                                                                    25+$6.890
                                                                                                    50+$6.620
                                                                                                    100+$6.460
                                                                                                    250+$6.300
                                                                                                    500+$6.170
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7.63
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoFM25V02A-DG
                                                                                                    Newark Part No.22AC8243
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Memory Density256Kbit
                                                                                                    Memory Size256Kbit
                                                                                                    Memory Organisation32K x 8bit
                                                                                                    Memory Configuration32K x 8bit
                                                                                                    IC Interface TypeSPI
                                                                                                    InterfacesSPI
                                                                                                    Clock Frequency Max40MHz
                                                                                                    Clock Frequency40MHz
                                                                                                    Supply Voltage Min2V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    IC Case / PackageDFN-EP
                                                                                                    Memory Case StyleDFN
                                                                                                    No. of Pins8Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    FM25V02A-DG is a 256Kbit non-volatile memory in a 8 pin DFN-EP package. An F-RAM is non-volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by serial flash, EEPROM, and other non-volatile memories. Unlike serial flash and EEPROM, the FM25V02A performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared with other non-volatile memories. The FM25V02A is capable of supporting 10^14 read/write cycles, or 100 million times more write cycles than EEPROM. These capabilities make the FM25V02A ideal for non-volatile memory applications requiring frequent or rapid writes.

                                                                                                    • 256Kbit ferroelectric random access memory (logically organized as 32K × 8)
                                                                                                    • Advanced high-reliability ferroelectric process
                                                                                                    • Very fast serial peripheral interface (SPI)
                                                                                                    • Low power consumption of 2.5mA active current at 40MHz, 150µA (typ) standby current
                                                                                                    • Low-voltage operation VDD = 2.7V to 3.6V
                                                                                                    • Industrial temperature range from –40°C to +85°C

                                                                                                    Technical Specifications

                                                                                                    Memory Density

                                                                                                    256Kbit

                                                                                                    Memory Organisation

                                                                                                    32K x 8bit

                                                                                                    IC Interface Type

                                                                                                    SPI

                                                                                                    Clock Frequency Max

                                                                                                    40MHz

                                                                                                    Supply Voltage Min

                                                                                                    2V

                                                                                                    IC Case / Package

                                                                                                    DFN-EP

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Memory Size

                                                                                                    256Kbit

                                                                                                    Memory Configuration

                                                                                                    32K x 8bit

                                                                                                    Interfaces

                                                                                                    SPI

                                                                                                    Clock Frequency

                                                                                                    40MHz

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Memory Case Style

                                                                                                    DFN

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)