2 Product Results Found for "82C9984"
View
Buyer
Engineer
Manufacturer
Logic Function
No. of Elements
No. of Inputs
No. of Pins
IC Case / Package
Logic Case Style
Product Range
Logic IC Family
Supply Voltage Min
Supply Voltage Max
Schmitt Trigger Input
Output Current
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel Recommended replacement for 82C9984 | 3000+ $0.072 6000+ $0.070 | OR Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74HCT1G32 | 74HCT | 4.5V | 5.5V | Without Schmitt Trigger Input | 2mA | -40°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Full Reel Recommended replacement for 82C9984 | 6000+ $0.041 12000+ $0.036 18000+ $0.035 30000+ $0.031 | OR Gate | Single | 2Inputs | 5Pins | SC-88A | SC-88A | NC7ST32 | NC7ST | 4.5V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 85°C | - | ||||||