Print Page
Image is for illustrative purposes only. Please refer to product description.

1,466 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.973 |
| 10+ | $0.659 |
| 100+ | $0.478 |
| 500+ | $0.391 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJE340G
Newark Part No.98H0739
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max300V
Collector Emitter Voltage V(br)ceo300V
Continuous Collector Current500mA
Power Dissipation Pd20W
Power Dissipation20W
Transistor Case StyleTO-225AA
DC Collector Current500mA
DC Current Gain hFE240hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min240hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead
Product Overview
The MJE340G is a 300V Silicon NPN Complementary Plastic Medium Power Transistor useful for high voltage general purpose applications. This transistor has thermo pad construction that provides high power dissipation rating for high reliability.
- Suitable for transformerless, line operated equipment
- Emitter-base voltage (Vcbo = 5V)
Applications
Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
300V
Power Dissipation Pd
20W
Transistor Case Style
TO-225AA
DC Current Gain hFE
240hFE
No. of Pins
3Pins
DC Current Gain hFE Min
240hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
300V
Continuous Collector Current
500mA
Power Dissipation
20W
DC Collector Current
500mA
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Technical Docs (3)
Alternatives for MJE340G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability