Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBT2907AWT1GCopy
Newark Part No.
Full Reel94W9001
Cut Tape84K8796
Product RangeMMBTxxxx Series
Your Part Number
181 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.166 | $0.17 |
| Total Price | $0.17 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.166 |
| 25+ | $0.106 |
| 50+ | $0.087 |
| 100+ | $0.067 |
| 250+ | $0.059 |
| 500+ | $0.050 |
| 1000+ | $0.044 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.029 |
| 6000+ | $0.027 |
| 12000+ | $0.026 |
| 18000+ | $0.024 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT2907AWT1GCopy
Newark Part No.
Full Reel94W9001
Cut Tape84K8796
Product RangeMMBTxxxx Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
DC Collector Current600mA
Continuous Collector Current600mA
Power Dissipation150mW
Power Dissipation Pd150mW
DC Current Gain hFE200hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transistor Case StyleSOT-323
Transition Frequency200MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
QualificationAEC-Q101
Product RangeMMBTxxxx Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Alternatives for MMBT2907AWT1G
1 Product Found
Product Overview
The MMBT2907AWT1G is a PNP Bipolar Transistor designed for general purpose amplifier applications. It is housed in the package which is designed for low power surface-mount applications.
- Halogen-free
- AEC-Q101 qualified and PPAP capable
Applications
Industrial, Power Management, Automotive
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
60V
Continuous Collector Current
600mA
Power Dissipation Pd
150mW
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-323
DC Current Gain hFE Min
200hFE
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
60V
DC Collector Current
600mA
Power Dissipation
150mW
DC Current Gain hFE
200hFE
No. of Pins
3Pins
Transition Frequency
200MHz
Operating Temperature Max
150°C
Product Range
MMBTxxxx Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability