1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Temperature Controllers
                                                                                                    Print Page

                                                                                                    TSS2-2100

                                                                                                    Dual Stage Temperature Switch, PTC, NTC, 240 VAC Out, 32 °F to 158 °F, 115 VAC

                                                                                                    DWYER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DWYER TSS2-2100
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part NoTSS2-2100
                                                                                                    Newark Part No.82AK8353
                                                                                                    Product RangeTSS2 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$117.000
                                                                                                    5+$111.150
                                                                                                    10+$105.300
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $117.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DWYER
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part NoTSS2-2100
                                                                                                    Newark Part No.82AK8353
                                                                                                    Product RangeTSS2 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermocouple TypePTC, NTC
                                                                                                    Operating Temperature Max158°F
                                                                                                    Operating Temperature Min32°F
                                                                                                    Temperature Accuracy ±1%
                                                                                                    Output Voltage Max240VAC
                                                                                                    Output Voltage Min-
                                                                                                    Product RangeTSS2 Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    TSS2-2100 is a Series TSS2 dual stage temperature switch features two independent sensor inputs and control outputs in one device. Typical applications include refrigerators, chillers, food service equipment and medical sterilizers or equipment.

                                                                                                    • 115VAC power supply
                                                                                                    • PTC: - 58 to 302°F and NTC: -58 to 230°F
                                                                                                    • Simple to use dual temperature control device
                                                                                                    • Configuration key
                                                                                                    • 3-digit and sign, red LED display
                                                                                                    • Nonvolatile memory backup
                                                                                                    • IP64 rating
                                                                                                    • Ambient temperature limit range from 32 to 158°F
                                                                                                    • Dimension is 3 x 1-27/64 x 2-7/16in
                                                                                                    • cURus compliance

                                                                                                    Technical Specifications

                                                                                                    Thermocouple Type

                                                                                                    PTC, NTC

                                                                                                    Operating Temperature Min

                                                                                                    32°F

                                                                                                    Output Voltage Max

                                                                                                    240VAC

                                                                                                    Product Range

                                                                                                    TSS2 Series

                                                                                                    Operating Temperature Max

                                                                                                    158°F

                                                                                                    Temperature Accuracy ±

                                                                                                    1%

                                                                                                    Output Voltage Min

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)