1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Process Indicators
                                                                                                    5. Dial Thermometers
                                                                                                    Print Page

                                                                                                    BTM3126D

                                                                                                    Bimetal Thermometer, 10°C to 148.9°C, BTM3 Series, 1% Accuracy

                                                                                                    DWYER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DWYER BTM3126D
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part NoBTM3126D
                                                                                                    Newark Part No.82AK6164
                                                                                                    Product RangeBTM3 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$102.400
                                                                                                    5+$97.280
                                                                                                    10+$92.160
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $102.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DWYER
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part NoBTM3126D
                                                                                                    Newark Part No.82AK6164
                                                                                                    Product RangeBTM3 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermometer TypeBimetal
                                                                                                    Product RangeBTM3 Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    BTM3126D is a series BTM3 maximum/minimum bimetal thermometer accurately measures the current temperature along with a maximum read or minimum read temperatures. Typical applications include oven monitoring and refrigerators.

                                                                                                    • Range of 50 to 300°F, 12" stem
                                                                                                    • Pointer follower indicates max or min temperature the process reached
                                                                                                    • 304 SS wetted materials
                                                                                                    • 300 SS housing material
                                                                                                    • Scratch resistant glass lens
                                                                                                    • Accuracy of ±1%
                                                                                                    • 3˝ dial size
                                                                                                    • 1/2˝ NPT Process Connection
                                                                                                    • 2° resolution

                                                                                                    Technical Specifications

                                                                                                    Thermometer Type

                                                                                                    Bimetal

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Product Range

                                                                                                    BTM3 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)