1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Memory
                                                                                                    4. SRAM
                                                                                                    Print Page

                                                                                                    AS6C1008-55SIN

                                                                                                    SRAM, Asynchronous, 1 Mbit, 128K x 8bit, SOP, 32 Pins, 2.7 V

                                                                                                    ALLIANCE MEMORY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ALLIANCE MEMORY AS6C1008-55SIN
                                                                                                    ManufacturerALLIANCE MEMORY
                                                                                                    Manufacturer Part NoAS6C1008-55SIN
                                                                                                    Newark Part No.82AK3838
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    86 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6.870
                                                                                                    10+$5.940
                                                                                                    25+$5.200
                                                                                                    50+$4.890
                                                                                                    100+$4.230
                                                                                                    250+$3.540
                                                                                                    500+$3.440
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6.87
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ALLIANCE MEMORY
                                                                                                    ManufacturerALLIANCE MEMORY
                                                                                                    Manufacturer Part NoAS6C1008-55SIN
                                                                                                    Newark Part No.82AK3838
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    SRAM TypeAsynchronous
                                                                                                    Memory Density1Mbit
                                                                                                    Memory Configuration128K x 8bit
                                                                                                    IC Case / PackageSOP
                                                                                                    No. of Pins32Pins
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Supply Voltage Nom3V
                                                                                                    Clock Frequency Max-
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    AS6C1008-55SIN is a 1,048,57 6-bit low power CMOS static random access memory organized as 131,072 words by 8bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. It is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application.

                                                                                                    • Access time is 55ns
                                                                                                    • Low power consumption, 10mA typ operating current, 1µA typ standby current
                                                                                                    • Single 2.7V to 5.5V power supply
                                                                                                    • Fully compatible with all competitors 5V and 3.3V product
                                                                                                    • Fully static operation, tri-state output
                                                                                                    • Data retention voltage is 1.5V minimum
                                                                                                    • 128K x 8 organization
                                                                                                    • 32 pin 450mil SOP package
                                                                                                    • Industrial operating temperature range from -40°C to 85°C

                                                                                                    Technical Specifications

                                                                                                    SRAM Type

                                                                                                    Asynchronous

                                                                                                    Memory Configuration

                                                                                                    128K x 8bit

                                                                                                    No. of Pins

                                                                                                    32Pins

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Clock Frequency Max

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Memory Density

                                                                                                    1Mbit

                                                                                                    IC Case / Package

                                                                                                    SOP

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    Supply Voltage Nom

                                                                                                    3V

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)