1. Home
                                                                                                    2. LED Lighting Components
                                                                                                    3. LED Driver ICs
                                                                                                    4. DC / DC LED Driver ICs
                                                                                                    Print Page

                                                                                                    MPQ3367GF-AEC1-P

                                                                                                    LED Driver, AEC-Q100, Boost, 2.2 MHz, SMD, TSSOP-EP-28, 3.5 V to 36 V

                                                                                                    MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MONOLITHIC POWER SYSTEMS (MPS) MPQ3367GF-AEC1-P
                                                                                                    MONOLITHIC POWER SYSTEMS (MPS) MPQ3367GF-AEC1-P
                                                                                                    MONOLITHIC POWER SYSTEMS (MPS) MPQ3367GF-AEC1-P
                                                                                                    MONOLITHIC POWER SYSTEMS (MPS) MPQ3367GF-AEC1-P
                                                                                                    ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                    Manufacturer Part NoMPQ3367GF-AEC1-P
                                                                                                    Newark Part No.
                                                                                                    Re-Reel82AJ0422
                                                                                                    Cut Tape82AJ0422
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    392 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$6.680$6.68
                                                                                                    Total Price $6.68
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$6.680
                                                                                                    10+$6.010
                                                                                                    25+$5.590
                                                                                                    50+$5.150
                                                                                                    100+$4.610
                                                                                                    250+$3.860
                                                                                                    500+$3.710
                                                                                                    1000+$3.550
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                    ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                    Manufacturer Part NoMPQ3367GF-AEC1-P
                                                                                                    Newark Part No.
                                                                                                    Re-Reel82AJ0422
                                                                                                    Cut Tape82AJ0422
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    TopologyBoost
                                                                                                    LED Driver Type-
                                                                                                    Input Voltage Min3.5V
                                                                                                    Input Voltage Max36V
                                                                                                    Output Voltage Max-
                                                                                                    Output Current Max150mA
                                                                                                    Output Current Max150mA
                                                                                                    Switching Frequency Typ2.2MHz
                                                                                                    IC MountingSurface Mount
                                                                                                    IC Case / PackageTSSOP-EP
                                                                                                    No. of Pins28Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product Range-
                                                                                                    QualificationAEC-Q100
                                                                                                    MSLMSL 2A - 4 weeks
                                                                                                    SVHCNo SVHC (19-Jan-2021)
                                                                                                    Automotive Qualification StandardAEC-Q100
                                                                                                    Device TopologyBoost
                                                                                                    Driver Case StyleTSSOP-EP
                                                                                                    No. of Outputs6Outputs
                                                                                                    Switching Frequency2.2MHz

                                                                                                    Product Overview

                                                                                                    MPQ3367 is a step-up converter with 6 channel current sources, designed to drive white LED arrays as backlighting in small-to-midsize LCD panels. The MPQ3367 uses peak current mode as its PWM control architecture to regulate boost converter. Six channel current sources are applied into LED cathode to adjust the LED brightness. It regulates current in each LED string to value set by an external current-setting resistor with 2.5% current regulation accuracy between strings. It employs a low on-resistor MOSFET and a low headroom voltage, designed for higher efficiency. The switching frequency can be programmed by a resistor, I2C interface or external clock. The MPQ3367 provides analogue, PWM and mix dimming mode with a PWM input. Robust protections are included to guarantee safe operation of device. Protection modes include overcurrent/overvoltage/overtemperature, LED short and open protection. There is also an option that decreases the LED current automatically at higher temperatures.

                                                                                                    • 3.5V to 36V input voltage range, 6 channels with maximum 150mA per channel
                                                                                                    • Internal 10ohm/50V MOSFET, programmable up to 2.2MHz fSW, external sync SW function
                                                                                                    • Multi-dimming operation mode through PWM input, standard I2C digital interface for ease of use
                                                                                                    • 15000:1 dim ratio in PWM dim at FPWM ≤ 200Hz
                                                                                                    • 200:1 dim ratio at analogue dim through PWM dim signal input
                                                                                                    • Excellent EMI performance, frequency spread spectrum
                                                                                                    • Phase shift function for PWM dimming, 2.5% current matching, cycle-by-cycle current limit
                                                                                                    • Programmable LED short threshold and OVP threshold, fault indicator signal output
                                                                                                    • Used in tablet/notebook, automotive display
                                                                                                    • AEC-Q100 qualified, available in TSSOP28-EP package

                                                                                                    Notes

                                                                                                    MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                                                                                                    Technical Specifications

                                                                                                    Topology

                                                                                                    Boost

                                                                                                    Input Voltage Min

                                                                                                    3.5V

                                                                                                    Output Voltage Max

                                                                                                    -

                                                                                                    Output Current Max

                                                                                                    150mA

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    No. of Pins

                                                                                                    28Pins

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Qualification

                                                                                                    AEC-Q100

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Device Topology

                                                                                                    Boost

                                                                                                    No. of Outputs

                                                                                                    6Outputs

                                                                                                    LED Driver Type

                                                                                                    -

                                                                                                    Input Voltage Max

                                                                                                    36V

                                                                                                    Output Current Max

                                                                                                    150mA

                                                                                                    Switching Frequency Typ

                                                                                                    2.2MHz

                                                                                                    IC Case / Package

                                                                                                    TSSOP-EP

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 2A - 4 weeks

                                                                                                    Automotive Qualification Standard

                                                                                                    AEC-Q100

                                                                                                    Driver Case Style

                                                                                                    TSSOP-EP

                                                                                                    Switching Frequency

                                                                                                    2.2MHz

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (19-Jan-2021)