Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.040 |
| 10+ | $4.620 |
| 25+ | $4.260 |
| 50+ | $4.080 |
| 100+ | $3.880 |
| 250+ | $3.700 |
| 500+ | $3.580 |
| 1000+ | $3.490 |
Product Information
Product Overview
The MAX891LEUA+T is a current limited, high side P-channel switch with thermal shutdown in 8 pin µMAX package. This P-channel, MOSFET power switch is intended for high-side load-switching applications. It operate with inputs from 2.7V to 5.5V, making device ideal for both 3V and 5V systems. Internal current limiting circuitry protects the input supply against overload. Thermal overload protection limits power dissipation and junction temperatures. The maximum current limit is 500mA, current limit through the switch is programmed with a resistor from SET to ground. When the switch is on, quiescent supply current is a low 13µA. When the switch is off, quiescent current decreases to 0.1µA. It is used in PCMCIA slots and access bus slots.
- Programmable current limit
- Operating temperature range from -40°C to 85°C
- Low 13µA quiescent current at VIN = 3.3V, 0.1µA switch off
- Thermal shutdown
- FAULT (complementary) indicator output
- On-resistances of 0.12ohm at VIN = 4.5V
- Access Bus Slots; PCMCIA Slots; Portable Equipment
Applications
Power Management, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
5.5V
0.15ohm
8Pins
Active Low
-40°C
-
MSL 1 - Unlimited
-
1Channels
500mA
µMAX
Yes
1Outputs
85°C
-
No SVHC (04-Feb-2026)
µMAX
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate