1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Operational Amplifiers - Op Amps
                                                                                                    Print Page

                                                                                                    MAX4236EUT+T

                                                                                                    Operational Amplifier, 2.4V to 5.5V, 6 Pins

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX4236EUT+T
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX4236EUT+T
                                                                                                    Newark Part No.
                                                                                                    Re-Reel81Y9457
                                                                                                    Cut Tape81Y9457
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    590 In Stock

                                                                                                    Need more?

                                                                                                    434 Delivery in 1-3 Business Days(US stock)
                                                                                                    156 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$3.780$3.78
                                                                                                    Total Price $3.78
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$3.780
                                                                                                    10+$2.850
                                                                                                    25+$2.620
                                                                                                    50+$2.480
                                                                                                    100+$2.340
                                                                                                    250+$2.220
                                                                                                    500+$2.080
                                                                                                    1000+$2.000
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX4236EUT+T
                                                                                                    Newark Part No.
                                                                                                    Re-Reel81Y9457
                                                                                                    Cut Tape81Y9457
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels-
                                                                                                    Supply Voltage Range2.4V to 5.5V
                                                                                                    Supply Voltage Range2.4V to 5.5V
                                                                                                    IC Case / Package-
                                                                                                    No. of Pins6Pins
                                                                                                    Amplifier TypeRail - Rail
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)
                                                                                                    Amplifier Case StyleSOT-23
                                                                                                    Automotive Qualification Standard-
                                                                                                    Bandwidth1.7MHz
                                                                                                    No. of Amplifiers1 Amplifier
                                                                                                    Slew Rate0.3V/µs

                                                                                                    Product Overview

                                                                                                    The MAX4236EUT+T is a very high precision rail-to-rail Operational Amplifier feature an exceptionally low offset voltage and offset voltage temperature coefficient without using any chopper techniques. The MAX4236 have a typical large-signal, open-loop voltage gain of 120dB. These devices have an ultra-low input-bias current of 1pA. The MAX4236 is unity-gain stable with a gain bandwidth product of 1.7MHz. The devices have a shutdown function in which the quiescent current is reduced to less than 0.1μA and the amplifier output is forced into a high-impedance state. The input common-mode range of the MAX4236 extends below the negative supply range and the output swings Rail-to-Rail®. These features make the amplifiers ideal for applications with +3 or +5V single power supplies.

                                                                                                    • Ultralow offset voltage
                                                                                                    • Ultralow offset voltage drift
                                                                                                    • Ultralow 1pA input bias current
                                                                                                    • 110dB Minimum high open-loop voltage gain
                                                                                                    • Input common-mode range includes negative rail ground sensing
                                                                                                    • Rail-to-rail output swing into a 1kΩ load
                                                                                                    • 350µA Quiescent current
                                                                                                    • 200pF Capacitive load handling capability

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    -

                                                                                                    Supply Voltage Range

                                                                                                    2.4V to 5.5V

                                                                                                    No. of Pins

                                                                                                    6Pins

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    No. of Amplifiers

                                                                                                    1 Amplifier

                                                                                                    Supply Voltage Range

                                                                                                    2.4V to 5.5V

                                                                                                    IC Case / Package

                                                                                                    -

                                                                                                    Amplifier Type

                                                                                                    Rail - Rail

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Amplifier Case Style

                                                                                                    SOT-23

                                                                                                    Bandwidth

                                                                                                    1.7MHz

                                                                                                    Slew Rate

                                                                                                    0.3V/µs

                                                                                                    Technical Docs (2)

                                                                                                    Application Note EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65