1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. Serial Communications RS232, RS485, RS422
                                                                                                    Print Page

                                                                                                    MAX3097ECSE+

                                                                                                    RS422/RS485 Receiver, 32Mbps, Open, Short, 3V to 5.5V Supply, 0 to 70 °C, SOIC-16

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX3097ECSE+
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX3097ECSE+
                                                                                                    Newark Part No.81Y9357
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    768 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$14.160
                                                                                                    10+$11.170
                                                                                                    25+$10.570
                                                                                                    50+$9.960
                                                                                                    100+$9.590
                                                                                                    250+$9.200
                                                                                                    500+$8.960
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $14.16
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX3097ECSE+
                                                                                                    Newark Part No.81Y9357
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC TypeRS422 / RS485 Receiver
                                                                                                    Device TypeRS422 / RS485 Receiver
                                                                                                    No. of Receivers3Receivers
                                                                                                    IC Interface TypeRS422, RS485
                                                                                                    No. of Transmitters-
                                                                                                    No. of Drivers3Drivers
                                                                                                    Communication Mode-
                                                                                                    Data Rate Max32Mbps
                                                                                                    Supply Voltage Min3V
                                                                                                    Driver Case StyleSOIC
                                                                                                    Supply Voltage Max5.5V
                                                                                                    IC Case / PackageNSOIC
                                                                                                    No. of Pins16Pins
                                                                                                    No. of Nodes32
                                                                                                    ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
                                                                                                    Fail SafeOpen, Short
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    IC Generic Number-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    MAX3097ECSE+ is a ±15kV ESD-protected, 32Mbps, 3V/5V, triple RS-422/RS-485 receiver with fault detection. It features three high-speed RS-485/RS-422 receivers with fault-detection circuitry and fault-status outputs. The receivers’ inputs have fault thresholds that detect when the part is not in a valid state. The MAX3097E indicates when a receiver input is in an open-circuit condition, short-circuit condition, or outside the common-mode range. It also generates a fault indication when the differential input voltage goes below a preset threshold. It is used in applications such as RS-485/RS-422 receivers for motor-shaft encoders, high-speed, triple RS-485/RS-422 receivers with extended electrostatic discharge (ESD), triple RS-485/RS-422 receivers with input fault indication, telecommunications, embedded systems.

                                                                                                    • Open-circuit condition, short-circuit condition, low differential voltage signal
                                                                                                    • 15kV—IEC 1000-4-2, air-gap discharge method, ±8kV—IEC 1000-4-2, contact discharge method
                                                                                                    • Single operation range from 3V to +5.5V, supply current is 3.1mA typical
                                                                                                    • Capacitor-programmable delay of fault indication allows error-free operation at slow data rates
                                                                                                    • Independent and universal fault outputs, receiver input resistance is 160Kohm maximum
                                                                                                    • Output short-circuit current is ±105mA maximum at (VCC = +5V and TA = +25°C)
                                                                                                    • Propagation delay from input to output is 75ns typ at (CL = 15pF, VCC = 4.5V to 5.5V)
                                                                                                    • Receiver skew is ±10ns maximum at (CL = 15pF, VCC = +3V to +5.5V, VID = ±3V
                                                                                                    • Receiver input hysteresis is 40mV typical at (-10V ≤ VCM ≤ 13.2V)
                                                                                                    • Operating temperature range from 0°C to +70°C, 16-lead SO package

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    IC Type

                                                                                                    RS422 / RS485 Receiver

                                                                                                    No. of Receivers

                                                                                                    3Receivers

                                                                                                    No. of Transmitters

                                                                                                    -

                                                                                                    Communication Mode

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    ESD Protection

                                                                                                    ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Device Type

                                                                                                    RS422 / RS485 Receiver

                                                                                                    IC Interface Type

                                                                                                    RS422, RS485

                                                                                                    No. of Drivers

                                                                                                    3Drivers

                                                                                                    Data Rate Max

                                                                                                    32Mbps

                                                                                                    Driver Case Style

                                                                                                    SOIC

                                                                                                    IC Case / Package

                                                                                                    NSOIC

                                                                                                    No. of Nodes

                                                                                                    32

                                                                                                    Fail Safe

                                                                                                    Open, Short

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    IC Generic Number

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code