| Quantity | Price |
|---|---|
| 1+ | $41.840 |
| 5+ | $37.990 |
| 10+ | $34.130 |
| 25+ | $32.860 |
| 72+ | $31.570 |
| 108+ | $30.790 |
| 252+ | $30.000 |
Product Information
Product Overview
Low-power, 8-channel, serial 12bit analogue to digital converter (ADC). This 12bit data-acquisition systems that combine an 8-channel multiplexer, high band width track/hold and serial interface together with high conversion speed and ultra-low power consumption. Suitable for use in portable data logging, data-acquisition, high-accuracy process control, automatic testing, robotics, battery-powered instruments and medical instruments.
- 8-channel single-ended or 4-channel differential inputs
- Single +5V or ±5V operation
- Low power (1.5mA (operating mode) and 2µA (power-down mode))
- Internal track/hold, 133kHz sampling rate
- Internal 4.096V reference
- SPI-/QSPI-/MICROWIRE-/TMS320-compatible 4-wire serial interface
- Software-configurable unipolar or bipolar inputs
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
12bit
8Channels
Differential, Single Ended
-4.75V
5.25V
20Pins
0°C
Octal 12-Bit SAR ADCs
No SVHC (04-Feb-2026)
SAR
133kSPS
Dual (+/-)
4 Wire, Microwire, QSPI, SPI
SOIC
WSOIC
Surface Mount
70°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate