2. Optoelectronics & Displays
                                                                                                    3. UV & IR Components
                                                                                                    4. IR Emitters
                                                                                                    Print Page

                                                                                                    SFH 4235-Z

                                                                                                    Infrared Emitter, High Power, 860 nm, 60 °, SMD, 320 mW/Sr, 7 ns, 14 ns

                                                                                                    AMS OSRAM GROUP
                                                                                                    AMS OSRAM GROUP SFH 4235-Z
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerAMS OSRAM GROUP
                                                                                                    Manufacturer Part NoSFH 4235-Z
                                                                                                    Newark Part No.
                                                                                                    Re-Reel81R3202
                                                                                                    Cut Tape81R3202
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available
                                                                                                    Packaging Options

                                                                                                    Product Information

                                                                                                    AMS OSRAM GROUP
                                                                                                    ManufacturerAMS OSRAM GROUP
                                                                                                    Manufacturer Part NoSFH 4235-Z
                                                                                                    Newark Part No.
                                                                                                    Re-Reel81R3202
                                                                                                    Cut Tape81R3202
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Peak Wavelength860nm
                                                                                                    Angle of Half Intensity60°
                                                                                                    Diode Case StyleSMD
                                                                                                    Radiant Intensity (Ie)320mW/Sr
                                                                                                    Rise Time7ns
                                                                                                    Fall Time tf14ns
                                                                                                    Forward Current If(AV)1A
                                                                                                    Forward Voltage VF Max3V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Automotive Qualification Standard-
                                                                                                    Product Range-
                                                                                                    MSLMSL 2 - 1 year

                                                                                                    Alternatives for SFH 4235-Z

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    The SFH4235 is a 850nm Double Stack High Power Infrared Emitter with high efficiency and superior corrosion robustness. It is suitable for use in CCTV surveillance, headlamps, LED & laser & night, vision, industrial automation (machine controls, light barriers, vision controls), safety systems and CCTV.

                                                                                                    • 1V Reverse voltage
                                                                                                    • 5A Surge current
                                                                                                    • 3400mW Power consumption
                                                                                                    • ESD Safe up to 2kV according to ANSI/ESDA/JEDEC JS-001-2011 emitter

                                                                                                    Warnings

                                                                                                    ESD sensitive device, take proper precaution while handling the device.

                                                                                                    Technical Specifications

                                                                                                    Peak Wavelength

                                                                                                    860nm

                                                                                                    Diode Case Style

                                                                                                    SMD

                                                                                                    Rise Time

                                                                                                    7ns

                                                                                                    Forward Current If(AV)

                                                                                                    1A

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 2 - 1 year

                                                                                                    Angle of Half Intensity

                                                                                                    60°

                                                                                                    Radiant Intensity (Ie)

                                                                                                    320mW/Sr

                                                                                                    Fall Time tf

                                                                                                    14ns

                                                                                                    Forward Voltage VF Max

                                                                                                    3V

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes