Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITUTOYO
Manufacturer Part No500-173-30
Newark Part No.42AH0515
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $683.00 |
Price for:Each
Minimum: 1
Multiple: 1
$683.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No500-173-30
Newark Part No.42AH0515
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max12"
Resolution0.01mm
Graduations-
Product Range-
SVHCTo Be Advised
Product Overview
500-173-30 is a digital ABS AOS caliper. This digimatic caliper allows you to take reliable measurements. Thanks to the adoption of the electromagnetic induction type ABS encoder, this caliper can be used without concern for contamination on the scale face during measurement. Detection signal is not affected by dirt (water, oil, etc.) on surface of a scale.
- AOS (Advanced Onsite Sensor) induction encoder used in top-of-the-line ABS coolant-proof calipers
- ABS (ABSOLUTE) scale requires no origin setting after power-on and has no limit to response speed
- 0 - 12 " range, flat depth bar
- Thumb roller, data output
- ±0.0015" max permissible error E MPE, ±0.0025" max permissible error S MPE
- 0.0005"/0.01mm digital step
- Display: LCD, character height 9mm (150, 200mm) 11 mm (300mm)
- ORIGIN (ABS-Zero), ON/OFF, ABS / INC (INC ZERO), low voltage alarm
- Battery life is approx. 5 years under normal use
Contents
Digital ABS AOS caliper, Box, SR44 battery, Certificate of inspection.
Technical Specifications
Instrument Type
Digital Caliper
Resolution
0.01mm
Product Range
-
Measuring Range Max
12"
Graduations
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate