1. Home
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Assemblies
                                                                                                    4. Power Cords / Electrical Power Cables
                                                                                                    Print Page

                                                                                                    2165H 10 C3

                                                                                                    Mains Power Cord, BS 1363 Plug to IEC 320 C7, 1.8 m, 10 A, 250 VAC, Black

                                                                                                    VOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VOLEX 2165H 10 C3
                                                                                                    ManufacturerVOLEX
                                                                                                    Manufacturer Part No2165H 10 C3
                                                                                                    Newark Part No.81K8105
                                                                                                    Your Part Number
                                                                                                    164 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6.280
                                                                                                    25+$6.080
                                                                                                    50+$5.780
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6.28
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VOLEX
                                                                                                    ManufacturerVOLEX
                                                                                                    Manufacturer Part No2165H 10 C3
                                                                                                    Newark Part No.81K8105
                                                                                                    Connector to ConnectorBS 1363 Plug to IEC 320 C7
                                                                                                    Connector Type ABS 1363
                                                                                                    Connector Type BIEC 60320 C7, Figure 8
                                                                                                    Cable Length - Metric1.8m
                                                                                                    Current Rating10A
                                                                                                    Voltage Rating250VAC
                                                                                                    Jacket ColorBlack
                                                                                                    Product Range-
                                                                                                    Cable Length - Imperial5.9ft
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The 2165H is a 1.8m 2-conductor Standard Power Cord with black smooth PVC jacket, BS 1363 at one end and IEC 60320 C7 at other end connection.

                                                                                                    Applications

                                                                                                    Power Management

                                                                                                    Technical Specifications

                                                                                                    Connector to Connector

                                                                                                    BS 1363 Plug to IEC 320 C7

                                                                                                    Connector Type B

                                                                                                    IEC 60320 C7, Figure 8

                                                                                                    Current Rating

                                                                                                    10A

                                                                                                    Jacket Color

                                                                                                    Black

                                                                                                    Cable Length - Imperial

                                                                                                    5.9ft

                                                                                                    Connector Type A

                                                                                                    BS 1363

                                                                                                    Cable Length - Metric

                                                                                                    1.8m

                                                                                                    Voltage Rating

                                                                                                    250VAC

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead