Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Motion Sensors & Position Sensors
                                                                                                    5. MEMS Accelerometers
                                                                                                    Print Page

                                                                                                    MMA3204EG

                                                                                                    MEMS Accelerometer, Surface Mount, ± 100g, ± 30g, X, Y, SOIC, 20 Pins, 20mV/g, 66.67mV/g

                                                                                                    NXP
                                                                                                    NXP MMA3204EG
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMMA3204EG
                                                                                                    Newark Part No.81K3071
                                                                                                    Your Part Number
                                                                                                    Available to Order by Phone
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMMA3204EG
                                                                                                    Newark Part No.81K3071
                                                                                                    Sensing Range - Accelerometer± 100g, ± 30g
                                                                                                    MEMS Sensor OutputAnalogue
                                                                                                    Sensing AxisX, Y
                                                                                                    Sensor Case / PackageSOIC
                                                                                                    No. of Pins20Pins
                                                                                                    Sensitivity Typ20mV/g, 66.67mV/g
                                                                                                    Sensor Case StyleSOIC
                                                                                                    Supply Voltage Min4.75V
                                                                                                    Supply Voltage Max5.25V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Sensitivity Min19mV/g, 63.33mV/g
                                                                                                    Sensitivity Max21mV/g, 70mV/g
                                                                                                    Operating Temperature Max125°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Technical Specifications

                                                                                                    Sensing Range - Accelerometer

                                                                                                    ± 100g, ± 30g

                                                                                                    Sensing Axis

                                                                                                    X, Y

                                                                                                    No. of Pins

                                                                                                    20Pins

                                                                                                    Sensor Case Style

                                                                                                    SOIC

                                                                                                    Supply Voltage Max

                                                                                                    5.25V

                                                                                                    Sensitivity Min

                                                                                                    19mV/g, 63.33mV/g

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    MEMS Sensor Output

                                                                                                    Analogue

                                                                                                    Sensor Case / Package

                                                                                                    SOIC

                                                                                                    Sensitivity Typ

                                                                                                    20mV/g, 66.67mV/g

                                                                                                    Supply Voltage Min

                                                                                                    4.75V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Sensitivity Max

                                                                                                    21mV/g, 70mV/g

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)