ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Batteries & Chargers
                                                                                                    3. Batteries - Non-Rechargeable
                                                                                                    Print Page

                                                                                                    E300129300

                                                                                                    ALKALINE BATTERY, 1.5V, SIZE C, 4PK

                                                                                                    ENERGIZER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ENERGIZER E300129300
                                                                                                    ManufacturerENERGIZER
                                                                                                    Manufacturer Part NoE300129300
                                                                                                    Newark Part No.80Y4825
                                                                                                    Product RangeEnergizer Alkaline Max
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ENERGIZER
                                                                                                    ManufacturerENERGIZER
                                                                                                    Manufacturer Part NoE300129300
                                                                                                    Newark Part No.80Y4825
                                                                                                    Product RangeEnergizer Alkaline Max
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Battery Voltage1.5V
                                                                                                    Battery Size CodeC
                                                                                                    Battery TechnologyAlkaline
                                                                                                    External Diameter26.2mm
                                                                                                    Battery Capacity-
                                                                                                    Battery TerminalsRaised Positive and Flat Negative
                                                                                                    External Height50mm
                                                                                                    Pack Quantity4
                                                                                                    Battery Type / SizeC
                                                                                                    Weight66.2g
                                                                                                    Battery IEC CodeLR14
                                                                                                    Battery NEDA Code14A
                                                                                                    Battery Compliance-
                                                                                                    Product RangeEnergizer Alkaline Max
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Technical Specifications

                                                                                                    Battery Voltage

                                                                                                    1.5V

                                                                                                    Battery Technology

                                                                                                    Alkaline

                                                                                                    Battery Capacity

                                                                                                    -

                                                                                                    External Height

                                                                                                    50mm

                                                                                                    Battery Type / Size

                                                                                                    C

                                                                                                    Battery IEC Code

                                                                                                    LR14

                                                                                                    Battery Compliance

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Battery Size Code

                                                                                                    C

                                                                                                    External Diameter

                                                                                                    26.2mm

                                                                                                    Battery Terminals

                                                                                                    Raised Positive and Flat Negative

                                                                                                    Pack Quantity

                                                                                                    4

                                                                                                    Weight

                                                                                                    66.2g

                                                                                                    Battery NEDA Code

                                                                                                    14A

                                                                                                    Product Range

                                                                                                    Energizer Alkaline Max

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (10-Jun-2022)