ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Batteries & Chargers
                                                                                                    3. Batteries - Non-Rechargeable
                                                                                                    Print Page

                                                                                                    7638900426540

                                                                                                    ALKALINE BATTERY, 9V, PP3, SNAP CONTACT

                                                                                                    ENERGIZER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ENERGIZER 7638900426540
                                                                                                    ENERGIZER 7638900426540
                                                                                                    ENERGIZER 7638900426540
                                                                                                    ManufacturerENERGIZER
                                                                                                    Manufacturer Part No7638900426540
                                                                                                    Newark Part No.80Y4816
                                                                                                    Product Range522 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ENERGIZER
                                                                                                    ManufacturerENERGIZER
                                                                                                    Manufacturer Part No7638900426540
                                                                                                    Newark Part No.80Y4816
                                                                                                    Product Range522 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Battery Voltage9V
                                                                                                    Battery Size CodePP3
                                                                                                    Battery TechnologyAlkaline
                                                                                                    Battery Capacity-
                                                                                                    External Height48.5mm
                                                                                                    Battery TerminalsSnap Contact
                                                                                                    External Width26.5mm
                                                                                                    Pack Quantity1
                                                                                                    Battery Type / SizePP3
                                                                                                    External Depth17.5mm
                                                                                                    Weight45.6g
                                                                                                    Battery IEC Code6LR61
                                                                                                    Battery NEDA Code1604A
                                                                                                    Battery Compliance-
                                                                                                    Product Range522 Series
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Technical Specifications

                                                                                                    Battery Voltage

                                                                                                    9V

                                                                                                    Battery Technology

                                                                                                    Alkaline

                                                                                                    External Height

                                                                                                    48.5mm

                                                                                                    External Width

                                                                                                    26.5mm

                                                                                                    Battery Type / Size

                                                                                                    PP3

                                                                                                    Weight

                                                                                                    45.6g

                                                                                                    Battery NEDA Code

                                                                                                    1604A

                                                                                                    Product Range

                                                                                                    522 Series

                                                                                                    Battery Size Code

                                                                                                    PP3

                                                                                                    Battery Capacity

                                                                                                    -

                                                                                                    Battery Terminals

                                                                                                    Snap Contact

                                                                                                    Pack Quantity

                                                                                                    1

                                                                                                    External Depth

                                                                                                    17.5mm

                                                                                                    Battery IEC Code

                                                                                                    6LR61

                                                                                                    Battery Compliance

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (14-Jun-2023)