ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Circuit Protection
                                                                                                    3. Gas Discharge Tubes - GDT
                                                                                                    Print Page

                                                                                                    2017-09-SMH-RPLF

                                                                                                    Gas Discharge Tube (GDT), 2017 Series, 90 V, SMD, 10 kA, 600 V

                                                                                                    BOURNS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BOURNS 2017-09-SMH-RPLF
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part No2017-09-SMH-RPLF
                                                                                                    Newark Part No.
                                                                                                    Re-Reel78Y4448
                                                                                                    Cut Tape78Y4448
                                                                                                    Product Range2017 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape2000$1.880$3,760.00
                                                                                                    Total Price $3,760.00
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    500+$1.880
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BOURNS
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part No2017-09-SMH-RPLF
                                                                                                    Newark Part No.
                                                                                                    Re-Reel78Y4448
                                                                                                    Cut Tape78Y4448
                                                                                                    Product Range2017 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range2017 Series
                                                                                                    DC Breakover Voltage90V
                                                                                                    GDT Case StyleSMD
                                                                                                    Impulse Discharge Current10kA
                                                                                                    Impulse Sparkover Voltage600V
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The 2017 series set a new industry standard by offering 2-electrode Gas Discharge Tube (GDT) in an innovative flat package design. The model 2017 series with FLAT® technology provides a volume and space-saving solution for high density and space-restricted PCB applications. The series is offered in a leadless version for cartridge or clamp fit applications. Surface mount versions are available in vertical and horizontal mounting configurations.

                                                                                                    • Bourns® FLAT® GDT technology
                                                                                                    • Flexible mounting options
                                                                                                    • Volume-and space-saving design
                                                                                                    • Improved impulse performance
                                                                                                    • 10kA 8/20µs rated

                                                                                                    Applications

                                                                                                    Safety, Industrial, Communications & Networking, Embedded Design & Development

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    2017 Series

                                                                                                    GDT Case Style

                                                                                                    SMD

                                                                                                    Impulse Sparkover Voltage

                                                                                                    600V

                                                                                                    DC Breakover Voltage

                                                                                                    90V

                                                                                                    Impulse Discharge Current

                                                                                                    10kA

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    3D Product Image EN

                                                                                                    Alternatives for 2017-09-SMH-RPLF

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65