Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part NoMC 1,5/ 2-G-3,81
Newark Part No.80R8083
Product RangeMC
Also Known As1803277, GTIN UPC EAN: 4017918045586
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $1.130 |
| 50+ | $1.080 |
| 100+ | $1.000 |
| 250+ | $0.931 |
| 500+ | $0.889 |
| 1000+ | $0.847 |
| 2500+ | $0.779 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoMC 1,5/ 2-G-3,81
Newark Part No.80R8083
Product RangeMC
Also Known As1803277, GTIN UPC EAN: 4017918045586
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions2Positions
Rated Current8A
Rated Voltage160V
Block OrientationThrough Hole Right Angle
Product RangeMC
SVHCNo SVHC (04-Feb-2026)
Alternatives for MC 1,5/ 2-G-3,81
6 Products Found
Product Overview
The 1803277 is a 2-way base strip Terminal Block Header with tin contacts. The MC 1,5/ 2-G-3,81 comes with PBT insulation and has maximum flexibility. This header is for connectors with different connection technologies.
- Green color
- Well-known mounting principle allows worldwide use
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
160V
Product Range
MC
Pitch Spacing
3.81mm
Rated Current
8A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate