Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoE36D101LPN222TA54M
Newark Part No.80K6941
Product RangeU36D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoE36D101LPN222TA54M
Newark Part No.80K6941
Product RangeU36D Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)100V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeU36D Series
Product Diameter35mm
Product Height54mm
Lead Spacing12.7mm
ESR0.0475ohm
Ripple Current-
Operating Temperature Min-10°C
Operating Temperature Max75°C
Qualification-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Capacitance
2200µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
35mm
Lead Spacing
12.7mm
Ripple Current
-
Operating Temperature Max
75°C
SVHC
No SVHC (19-Jan-2021)
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
U36D Series
Product Height
54mm
ESR
0.0475ohm
Operating Temperature Min
-10°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate