2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Current / Clamp Test Probes
                                                                                                    Print Page

                                                                                                    MN373

                                                                                                    Current Probe, 4mm Banana Plugs, Current Clamp, 150 A, 100 mA

                                                                                                    AEMC INSTRUMENTS
                                                                                                    AEMC INSTRUMENTS MN373
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoMN373
                                                                                                    Newark Part No.80K5988
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AEMC INSTRUMENTS
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoMN373
                                                                                                    Newark Part No.80K5988
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Meter Side Connector4mm Banana Plugs
                                                                                                    Probe Side ConnectorCurrent Clamp
                                                                                                    Current Range Max150A
                                                                                                    Current Range Min100mA
                                                                                                    For Use WithAEMC DMMs, Loggers, Recorders & Oscilloscopes
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    The MN373 from AEMC is a compact AC current probe. The dual range current probe designed to measure low current with high accuracy and phase shift. Meets EN 61010, 600V CAT III safety standard and is CE marked and UL approved for Canada and United States. The MN373 has a 0.78"(20mm) jaw opening and accommodate conductors up to 250MCM. The unique hooked jaw design facilities clamping and hooking onto conductors. Polycarbonate materials and ultrasonic welding are used throughout to ensure ruggedness and over lasting reliability. The MN373 is a high performance model and used in power and low level current measurement applications. It is an integral 5ft (1.5m) lead terminated by shrouded banana plugs.

                                                                                                    • Nominal range of 2A and 150A, measurement range from 0.1A to 150A
                                                                                                    • Working/common mode voltage is 600VRMS
                                                                                                    • Large jaw opening accommodated conductors up to 250MCM
                                                                                                    • Designed for DMMs, loggers, recorders and oscilloscopes
                                                                                                    • 40Hz to 10KHz response
                                                                                                    • 1000mV/A AC to 10mV/A AC out signals
                                                                                                    • Double insulation
                                                                                                    • Operating temperature range from -10°C to 55°C
                                                                                                    • Dimension is 139mm x 51mm x 30mm, weight is 180g

                                                                                                    Applications

                                                                                                    Test & Measurement, HVAC, Industrial, Commercial

                                                                                                    Technical Specifications

                                                                                                    Meter Side Connector

                                                                                                    4mm Banana Plugs

                                                                                                    Current Range Max

                                                                                                    150A

                                                                                                    For Use With

                                                                                                    AEMC DMMs, Loggers, Recorders & Oscilloscopes

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Probe Side Connector

                                                                                                    Current Clamp

                                                                                                    Current Range Min

                                                                                                    100mA

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)