Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosures, Boxes & Cases
                                                                                                    4. Metal Enclosures
                                                                                                    Print Page

                                                                                                    A404CHFL

                                                                                                    Metal Enclosure, Electrical / Industrial, Steel, 101.6 mm, 102 mm, 76 mm, IP66

                                                                                                    NVENT HOFFMAN
                                                                                                    NVENT HOFFMAN A404CHFL
                                                                                                    NVENT HOFFMAN A404CHFL
                                                                                                    NVENT HOFFMAN A404CHFL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNVENT HOFFMAN
                                                                                                    Manufacturer Part NoA404CHFL
                                                                                                    Newark Part No.80K5614
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    10+$126.380
                                                                                                    20+$120.600
                                                                                                    Price for:Each
                                                                                                    Minimum: 18
                                                                                                    Multiple: 18
                                                                                                    $2,274.84
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NVENT HOFFMAN
                                                                                                    ManufacturerNVENT HOFFMAN
                                                                                                    Manufacturer Part NoA404CHFL
                                                                                                    Newark Part No.80K5614
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Enclosure TypeElectrical / Industrial
                                                                                                    Enclosure MaterialSteel
                                                                                                    External Height - Metric101.6mm
                                                                                                    External Width - Metric102mm
                                                                                                    External Depth - Metric76mm
                                                                                                    IP RatingIP66
                                                                                                    Body ColorGray
                                                                                                    NEMA RatingNEMA 4, 12
                                                                                                    External Height - Imperial4"
                                                                                                    External Width - Imperial4"
                                                                                                    External Depth - Imperial3"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    The A404CHFL is a type-4 Continuous Hinge Enclosure with quarter-turn latch, made of 16 gauge steel with RAL 7035 gray polyester powder paint finish inside and outside. This model 14871 enclosure provides the convenience of quarter-turn latching with an aesthetic, easy-to-maintain light gray textured finish.

                                                                                                    • Seams continuously welded and ground smooth
                                                                                                    • Continuous hinge
                                                                                                    • Binding provision on door
                                                                                                    • External welded-on mounting brackets for easy installation
                                                                                                    • Oil-resistant gasket
                                                                                                    • Quarter-turn slotted latches
                                                                                                    • Seamless foam-in-place gasket
                                                                                                    • Weld nuts provided for mounting optional panels & terminal block kits in size 6 x 4" and larger

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Notes

                                                                                                    Panels are sold separately.

                                                                                                    Technical Specifications

                                                                                                    Enclosure Type

                                                                                                    Electrical / Industrial

                                                                                                    External Height - Metric

                                                                                                    101.6mm

                                                                                                    External Depth - Metric

                                                                                                    76mm

                                                                                                    Body Color

                                                                                                    Gray

                                                                                                    External Height - Imperial

                                                                                                    4"

                                                                                                    External Depth - Imperial

                                                                                                    3"

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Enclosure Material

                                                                                                    Steel

                                                                                                    External Width - Metric

                                                                                                    102mm

                                                                                                    IP Rating

                                                                                                    IP66

                                                                                                    NEMA Rating

                                                                                                    NEMA 4, 12

                                                                                                    External Width - Imperial

                                                                                                    4"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)