2. Cooling & Thermal Management
                                                                                                  3. Fans & Blowers
                                                                                                  4. DC Axial Fans
                                                                                                  Print Page

                                                                                                  MC002108

                                                                                                  AXIAL FAN, 120MM, 24VDC, 115.42CFM

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MC002108
                                                                                                  MULTICOMP PRO MC002108
                                                                                                  MULTICOMP PRO MC002108
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMC002108
                                                                                                  Newark Part No.45AC5491
                                                                                                  Product RangeMulticomp Pro DC Axial Fans
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,329 In Stock

                                                                                                  Need more?

                                                                                                  211 Delivery in 1-3 Business Days(US stock)
                                                                                                  1118 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$13.510
                                                                                                  10+$12.730
                                                                                                  20+$12.220
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $13.51
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMC002108
                                                                                                  Newark Part No.45AC5491
                                                                                                  Product RangeMulticomp Pro DC Axial Fans
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage VDC24V
                                                                                                  Supply Voltage24VDC
                                                                                                  Voltage TypeDC
                                                                                                  Fan Frame TypeSquare
                                                                                                  Fan Frame Size120mm
                                                                                                  External Depth38mm
                                                                                                  Flow Rate - Imperial115.42CFM
                                                                                                  Bearing TypeBall Bearing
                                                                                                  Air Flow - CFM115.42CFM
                                                                                                  Flow Rate - Metric196m³/h
                                                                                                  Noise Rating42.3dBA
                                                                                                  Power Rating5.28W
                                                                                                  Rated Speed2900rpm
                                                                                                  Power Connection Type2 Lead Wires
                                                                                                  Current Rating220mA
                                                                                                  IP Rating-
                                                                                                  IP Rating-
                                                                                                  Air Flow - m3/min3.267m³/min
                                                                                                  Product RangeMulticomp Pro DC Axial Fans
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  • Rated Voltage (V DC) : 24V
                                                                                                  • Rated current (A) : 0.22A ±0.04A
                                                                                                  • Startup Voltage (V DC) : 10V
                                                                                                  • Rated Input Power (W) : 5.28 W
                                                                                                  • Operating Voltage (V DC) : 21.6 to 26.4V
                                                                                                  • Operating Temperature (°C) : -10°C to +70°C
                                                                                                  • Storage Temperature (°C) : -40°C to +80°C
                                                                                                  • Speed : 2900 RPM ±10% (3 Min)

                                                                                                  Applications

                                                                                                  Automation & Process Control, Consumer Electronics, Facility Maintenance, Industrial Automation, Temperature Controllers, Utilities

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage VDC

                                                                                                  24V

                                                                                                  Voltage Type

                                                                                                  DC

                                                                                                  Fan Frame Size

                                                                                                  120mm

                                                                                                  Flow Rate - Imperial

                                                                                                  115.42CFM

                                                                                                  Air Flow - CFM

                                                                                                  115.42CFM

                                                                                                  Noise Rating

                                                                                                  42.3dBA

                                                                                                  Rated Speed

                                                                                                  2900rpm

                                                                                                  Current Rating

                                                                                                  220mA

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Multicomp Pro DC Axial Fans

                                                                                                  Supply Voltage

                                                                                                  24VDC

                                                                                                  Fan Frame Type

                                                                                                  Square

                                                                                                  External Depth

                                                                                                  38mm

                                                                                                  Bearing Type

                                                                                                  Ball Bearing

                                                                                                  Flow Rate - Metric

                                                                                                  196m³/h

                                                                                                  Power Rating

                                                                                                  5.28W

                                                                                                  Power Connection Type

                                                                                                  2 Lead Wires

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Air Flow - m3/min

                                                                                                  3.267m³/min

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65