1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Panel Displays & Instrumentation
                                                                                                    4. Human Machine Interface - HMI
                                                                                                    5. Touch Screens
                                                                                                    Print Page

                                                                                                    NS8-TV01B-V2

                                                                                                    HMI, Programmable Terminal, NS8-V2, 8.4", TFT LED, 640 x 480 Pixels, Serial, USB, Ethernet

                                                                                                    OMRON INDUSTRIAL AUTOMATION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMRON INDUSTRIAL AUTOMATION NS8-TV01B-V2
                                                                                                    OMRON INDUSTRIAL AUTOMATION NS8-TV01B-V2
                                                                                                    OMRON INDUSTRIAL AUTOMATION NS8-TV01B-V2
                                                                                                    ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                    Manufacturer Part NoNS8-TV01B-V2
                                                                                                    Newark Part No.80K2559
                                                                                                    Product RangeNS8-V2 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    OMRON INDUSTRIAL AUTOMATION
                                                                                                    ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                    Manufacturer Part NoNS8-TV01B-V2
                                                                                                    Newark Part No.80K2559
                                                                                                    Product RangeNS8-V2 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Meter Display TypeTFT LCD Color
                                                                                                    Display Size128.2mm x 170.9mm
                                                                                                    Display Resolution640 x 480 Pixels
                                                                                                    Screen Size8.4"
                                                                                                    Supply Voltage Min20.4VDC
                                                                                                    Supply Voltage Max27.6VDC
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Product RangeNS8-V2 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Meter Display Type

                                                                                                    TFT LCD Color

                                                                                                    Display Resolution

                                                                                                    640 x 480 Pixels

                                                                                                    Supply Voltage Min

                                                                                                    20.4VDC

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    NS8-V2 Series

                                                                                                    Display Size

                                                                                                    128.2mm x 170.9mm

                                                                                                    Screen Size

                                                                                                    8.4"

                                                                                                    Supply Voltage Max

                                                                                                    27.6VDC

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised