2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Resistivity Meters
                                                                                                  Print Page

                                                                                                  6470 KIT-500FT

                                                                                                  Ohmmeter, Resistance Kit, 2-Wire / 4-Wire, 0.01ohm to 99.99kohm, 100 ohm, 250 mA, 240 mm

                                                                                                  AEMC INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AEMC INSTRUMENTS 6470 KIT-500FT
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part No6470 KIT-500FT
                                                                                                  Newark Part No.80K0485
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order by Phone
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                  Product Information

                                                                                                  AEMC INSTRUMENTS
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part No6470 KIT-500FT
                                                                                                  Newark Part No.80K0485
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wire Connection2-Wire / 4-Wire
                                                                                                  Resistance Measurement Range0.01ohm to 99.99kohm
                                                                                                  Resolution (ohm)100ohm
                                                                                                  Test Current250mA
                                                                                                  Accuracy-
                                                                                                  External Height240mm
                                                                                                  External Width185mm
                                                                                                  External Depth110mm
                                                                                                  Weight7.5lb
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  The Digital Ground Resistance Tester Model 6470-B performs grounding resistance, earth coupling measurement, soil resistivity and bonding tests. This direct reading tester measures from 0.01 to 99,000Ω, and is auto-ranging, automatically seeking out the optimum measurement range test current and test frequency. Easy-to-use — simply connect the leads, select the test mode, Press-to-Measure and read the results. Up to 512 test results can be stored in internal memory for later recall to the display or download to a PC for analysis and hard copy reports.

                                                                                                  • 4-Pole Fall-of-Potential measurement for very low resistance measurements
                                                                                                  • 3-Point Fall-of-Potential measurement
                                                                                                  • 3-Point earth coupling measurement
                                                                                                  • Manual/automatic frequency scan from 40-513Hz for test accuracy in electrically noisy environments
                                                                                                  • Earth coupling testing
                                                                                                  • Selectable test voltage 16 or 32V up to 250mA test current
                                                                                                  • 4-Point soil resistivity measurement with automatic calculation
                                                                                                  • 2- and 4-Wire DC resistance measurement (Bond testing) with automatic polarity reversal
                                                                                                  • Auto-off power management
                                                                                                  • Automatic recognition of all electrode connections and their resistance value
                                                                                                  • Stores up to 512 complete test results in internal memory
                                                                                                  • Optically isolated USB communication
                                                                                                  • Remote set up and operation of all measurements using DataView® software supplied
                                                                                                  • Rechargeable NiMH batteries from wall charger or vehicle power
                                                                                                  • Rugged dustproof and rainproof field

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation, Test & Measurement, Portable Devices

                                                                                                  Contents

                                                                                                  NiMH batteries, optical USB cable, DataView software, power adapter 110/240V with power cord 115V US, groundwork CD, carrying bag and user manual.

                                                                                                  Technical Specifications

                                                                                                  Wire Connection

                                                                                                  2-Wire / 4-Wire

                                                                                                  Resolution (ohm)

                                                                                                  100ohm

                                                                                                  Accuracy

                                                                                                  -

                                                                                                  External Width

                                                                                                  185mm

                                                                                                  Weight

                                                                                                  7.5lb

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Resistance Measurement Range

                                                                                                  0.01ohm to 99.99kohm

                                                                                                  Test Current

                                                                                                  250mA

                                                                                                  External Height

                                                                                                  240mm

                                                                                                  External Depth

                                                                                                  110mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)