Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No6000-36-2-0.1
Newark Part No.80K0457
Product RangeAmpFlex Series
Your Part Number
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $570.000 |
Price for:Each
Minimum: 1
Multiple: 1
$570.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No6000-36-2-0.1
Newark Part No.80K0457
Product RangeAmpFlex Series
Technical Datasheet
Meter Side Connector4mm Banana Plug, Shrouded
Probe Side ConnectorFlexible Cord Probe
Current Range Max6kA
Current Range Min5A
For Use WithDMMs, Loggers, Oscilloscopes & Power or Harmonic Meters
Product RangeAmpFlex Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
- AmpFlec AC current probe composed of flexible sensor and an electronic module
- 600/6000A measurement
- No core saturation or damage if overloaded
- Waterproof sensor
- Shape memory for custom pre-shaping of sensor before use
- Very high frequency response
- Low phase shift for power measurements
- Insensitive to DC, measures only AC component on DC + AC signals
- Excellent linearity
- 36" sensor length
Technical Specifications
Meter Side Connector
4mm Banana Plug, Shrouded
Current Range Max
6kA
For Use With
DMMs, Loggers, Oscilloscopes & Power or Harmonic Meters
SVHC
No SVHC (16-Jul-2019)
Probe Side Connector
Flexible Cord Probe
Current Range Min
5A
Product Range
AmpFlex Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate