| Quantity | Price |
|---|---|
| 1+ | $6,840.000 |
Product Information
Product Overview
The PowerPad® III Model 8336 is a three-phase power quality analyzer that is easy-to-use, compact and shock resistant. It enables technicians and engineers to measure and carry out diagnostics and power quality work on one-, two- or three- phase networks. Five voltage and four current inputs are provided. It is IEC 61000-4-30 Class B and safety rated to 600V CAT IV. The Model 8336 has 2GB of memory available for storing trend data. Additional internal memory is used to let you store alarms, transients, and snapshot data. The user can store up to 50 screen snapshots, up to 210 captured transients that contain four cycles for each active input, and 10,000 alarm events from up to 40 different parameters. Trend data can also be recorded for days, weeks or even months. Inrush current can also be captured and stored.
- Measurement of TRMS voltages up to 1000Vrms AC / 1200VDC for single or three phase networks
- Measurement of TRMS currents up to 10kArms (sensor dependent)
- Measures up to 5000ADC with the AC/DC Current Probe Model J93
- Frequency measurement (40 to 70Hz systems)
- Records and displays trend data as fast as once per second for one month up to 41 variables
- Captures up to 210 transient occurrences on all V and A inputs
- Recording, time stamping and characterization of disturbances
- 65µs/sample transient recording
- FREE DataView® software is included for configuring real-time display and report generation
- Measures energy VAh, VARh & Wh
- 2GB SD Card for Trend Recording memory
Applications
Maintenance & Repair, Test & Measurement
Contents
Five black 10 ft voltage leads, five black alligator clips, four 193-24-BK Sensors, twelve colorcoded input ID markers, USB cable, NiMH battery, 110/240V power adapter with US power cord, large classic tool bag, soft carrying pouch, quick start user guide, and USB stick supplied with product user manual and DataView ® software.
Technical Specifications
Current, Energy, Frequency, Harmonics, Power, Voltage
2V to 1kV
240mm
55mm
No SVHC (16-Jul-2019)
1 Channel
69Hz
180mm
-
Technical Docs (1)
Alternatives for 8336 W/193-24-BK
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate