Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 10+ | $2.010 |
| 25+ | $1.830 |
| 50+ | $1.740 |
| 100+ | $1.650 |
| 250+ | $1.570 |
| 500+ | $1.570 |
| 1000+ | $1.560 |
Product Information
Product Overview
AD5160BRJZ100-RL7 is a 256-position SPI-compatible digital potentiometer. It performs the same electronic adjustment function as mechanical potentiometers or variable resistors but with enhanced resolution, solid-state reliability, and superior low temperature coefficient performance. The wiper settings are controllable through an SPI-compatible digital interface. The resistance between the wiper and either end point of the fixed resistor varies linearly with respect to the digital code transferred into the RDAC latch. It is used in application such as mechanical potentiometer replacement in new designs, transducer adjustment of pressure, temperature, position, chemical, and optical sensors, RF amplifier biasing, gain control and offset adjustment etc.
- Power-on preset to midscale
- Single supply operating range from 2.7V to 5.5V
- Low temperature coefficient is 45ppm/°C
- Settling time is 1µs at (VA = 5V, VB = 0V, ±1 LSB error band)
- Resolution is 8bits, end-to-end resistance is 100Kohm
- Supply current is 3µA at (VDD = 5V ±10%, or 3V ±10%; VA = +VDD; VB = 0V; –40°C < TA < +125°C)
- –3dB bandwidth is 1.2MHz at (RAB = 5Kohm, code = 0x80)
- Total harmonic distortion is 0.05% at (VA = 1V rms, VB = 0V, f = 1KHz)
- Operating temperature range from −40°C to +125°C
- Packaging style is 8-lead SOT-23
Technical Specifications
Volatile
3 Wire, Serial, SPI
2.7V
± 15%
SOT-23
SOT-23
256
-40°C
Single 256-Tap Volatile Digital Pots
MSL 1 - Unlimited
100kohm
Single
Linear
5.5V
8Pins
Surface Mount
45ppm/°C
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate