Print Page
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMB-MTB1-0A3A2
Newark Part No.58Y4526
Product RangeAFBR
Technical Datasheet
LED ColorRed, Green, Blue
LED MountingSMD
Bulb Size2.4mm
Viewing Angle115°
Lens ShapeRound
Forward Current / ColorR 20mA, G 20mA, B 20mA
Luminous Intensity / ColorR 780mcd, G 2280mcd, B 450mcd
Forward Voltage / ColorR 2.1V, G 3.1V, B 3.1V
Wavelength / ColourR 625nm, G 530nm, B 470nm
Product RangeAFBR
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The ASMB-MTB1-0A3A2 from Avago is a surface mount, tricolour black surface LED in PLCC-4 package. The black top surface of the LED provides better contrast enhancement especially in full colour display. A wide viewing angle together with the built- in reflector drives up the intensity of light output making these LED suitable for use in interior electronics signs also suitable for indoor full colour display.
- Available in RGB colour
- Easy pick & place option available
- LED package with diffused silicon encapsulation
- AlInGaP and InGaN dice technologies
- Forward voltage of 2.1V for red, 3.1V for green and 3.1V for blue
- Forward current (If) is 20mA
- Luminous intensity of 540mcd for red, 1600mcd for green and 350mcd for blue
- Dominant wavelength of 625nm for red, 530nm for green and 470nm for blue
- Peak wavelength of 634nm for red, 522nm for green and 465nm for blue
- Viewing angle of 115°
Technical Specifications
LED Color
Red, Green, Blue
Bulb Size
2.4mm
Lens Shape
Round
Luminous Intensity / Color
R 780mcd, G 2280mcd, B 450mcd
Wavelength / Colour
R 625nm, G 530nm, B 470nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2020)
LED Mounting
SMD
Viewing Angle
115°
Forward Current / Color
R 20mA, G 20mA, B 20mA
Forward Voltage / Color
R 2.1V, G 3.1V, B 3.1V
Product Range
AFBR
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate