Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    Print Page

                                                                                                    MC002110

                                                                                                    AXIAL FAN, 80MM, 12VDC, 38.6CFM

                                                                                                    MULTICOMP PRO
                                                                                                    MULTICOMP PRO MC002110
                                                                                                    MULTICOMP PRO MC002110
                                                                                                    MULTICOMP PRO MC002110
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMC002110
                                                                                                    Newark Part No.45AC5493
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    7,840 In Stock

                                                                                                    Need more?

                                                                                                    1736 Delivery in 1-3 Business Days(US stock)
                                                                                                    6104 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3.000
                                                                                                    10+$2.840
                                                                                                    20+$2.590
                                                                                                    50+$2.430
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMC002110
                                                                                                    Newark Part No.45AC5493
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VDC12V
                                                                                                    Voltage TypeDC
                                                                                                    Supply Voltage12VDC
                                                                                                    Fan Frame TypeSquare
                                                                                                    Fan Frame Size80mm
                                                                                                    External Depth25mm
                                                                                                    Flow Rate - Imperial38.6CFM
                                                                                                    Bearing TypeSleeve Bearing
                                                                                                    Flow Rate - Metric65.58m³/h
                                                                                                    Air Flow - CFM38.6CFM
                                                                                                    Noise Rating33.03dBA
                                                                                                    Power Rating1.92W
                                                                                                    Rated Speed3000rpm
                                                                                                    Power Connection Type2 Lead Wires
                                                                                                    Current Rating160mA
                                                                                                    IP Rating-
                                                                                                    IP Rating-
                                                                                                    Air Flow - m3/min1.093m³/min
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    MC002110 is a high-performance 12VDC axial fan engineered for efficient cooling in electronic and industrial applications. Featuring a square design with dimensions of 80mm x 25mm and a reliable sleeve bearing, it delivers an impressive 38.6CFM airflow for effective thermal management in compact spaces.

                                                                                                    • 12VDC operation: ensures compatibility with standard low-voltage systems
                                                                                                    • Square design: compact 80mm x 25mm form factor ideal for space-constrained applications
                                                                                                    • Sleeve bearing: provides durable, quiet performance for long-term use
                                                                                                    • 38.6CFM airflow: delivers robust cooling to manage heat effectively
                                                                                                    • Versatile application: perfect for electronics, power supplies, and industrial cooling needs

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VDC

                                                                                                    12V

                                                                                                    Supply Voltage

                                                                                                    12VDC

                                                                                                    Fan Frame Size

                                                                                                    80mm

                                                                                                    Flow Rate - Imperial

                                                                                                    38.6CFM

                                                                                                    Flow Rate - Metric

                                                                                                    65.58m³/h

                                                                                                    Noise Rating

                                                                                                    33.03dBA

                                                                                                    Rated Speed

                                                                                                    3000rpm

                                                                                                    Current Rating

                                                                                                    160mA

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    Fan Frame Type

                                                                                                    Square

                                                                                                    External Depth

                                                                                                    25mm

                                                                                                    Bearing Type

                                                                                                    Sleeve Bearing

                                                                                                    Air Flow - CFM

                                                                                                    38.6CFM

                                                                                                    Power Rating

                                                                                                    1.92W

                                                                                                    Power Connection Type

                                                                                                    2 Lead Wires

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Air Flow - m3/min

                                                                                                    1.093m³/min

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65